Eaton xEffect FAZ Miniature Circuit Breaker, 1-Pole, 63A, Type B, 240V ac AC, 60 V dc DC, 10 kA Breaking Capacity
- RS Stock No.:
- 259-179
- Mfr. Part No.:
- 278541 FAZ-B63/1
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€70.02
(exc. VAT)
€86.12
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €70.02 |
*price indicative
- RS Stock No.:
- 259-179
- Mfr. Part No.:
- 278541 FAZ-B63/1
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Number of Poles | 1 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 63A | |
| Tripping Characteristics | Type B | |
| Rated AC Voltage | 240V ac | |
| Rated DC Voltage | 60V dc | |
| Breaking Capacity | 10kA | |
| Mount Type | Top Hat Rail | |
| Range | xEffect | |
| Series | FAZ | |
| Terminal Type | Twin-Purpose Terminal | |
| IP Rating | IP40, IP20 | |
| Width | 17.5mm | |
| Standards/Approvals | CE marking, UL CSA09, UL1077, RoHS conform, IEC/EN 60947-2, IEC/EN 60898, IEC 61373, EN45545-2, CSA (204453, 3215-30), UL CSA 13, UL (QVNU2, QVNU8) | |
| Depth | 80mm | |
| Height | 75.5mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Number of Poles 1 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 63A | ||
Tripping Characteristics Type B | ||
Rated AC Voltage 240V ac | ||
Rated DC Voltage 60V dc | ||
Breaking Capacity 10kA | ||
Mount Type Top Hat Rail | ||
Range xEffect | ||
Series FAZ | ||
Terminal Type Twin-Purpose Terminal | ||
IP Rating IP40, IP20 | ||
Width 17.5mm | ||
Standards/Approvals CE marking, UL CSA09, UL1077, RoHS conform, IEC/EN 60947-2, IEC/EN 60898, IEC 61373, EN45545-2, CSA (204453, 3215-30), UL CSA 13, UL (QVNU2, QVNU8) | ||
Depth 80mm | ||
Height 75.5mm | ||
- COO (Country of Origin):
- RO
The Eaton Miniature Circuit Breaker from the Moeller series is expertly designed to deliver exceptional performance in electrical distribution systems. Featuring a compact design, it ensures efficient protection against overloads and short circuits, making it suitable for various industrial and commercial applications. Built with a robust B tripping characteristic, this device guarantees reliable service in everyday operations. The single pole configuration is easy to install and fit within existing control panels or distribution boards, promoting flexibility and space efficiency.
Complies with several international safety standards to ensure optimal performance
Robust construction allows for high operational longevity and reliability
Supports a wide range of operating temperatures for varied environmental conditions
Finger and hand touch safe terminals for enhanced user safety
Offers excellent breaking capacity to handle fault currents effectively
Integrated heat dissipation design for improved thermal management
Facilitates easy connection through twin purpose terminals
Incorporates features to resist mechanical and environmental stress
Related links
- Eaton xEffect FAZ Miniature Circuit Breaker 63A 230V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 63A 400V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 63A 400V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 1.6A 240V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 1A 240V ac AC 7.5 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 15A 240V ac AC 7.5 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 25A 240V ac AC 7.5 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 20A 240V ac AC 7.5 kA Breaking Capacity
