Eaton xEffect FAZ Miniature Circuit Breaker, 1-Pole, 16A, Type B, 240V ac AC, 60 V dc DC, 7.5 kA Breaking Capacity
- RS Stock No.:
- 256-173
- Mfr. Part No.:
- 240795 FAZT-B16/1
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€41.81
(exc. VAT)
€51.43
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €41.81 |
*price indicative
- RS Stock No.:
- 256-173
- Mfr. Part No.:
- 240795 FAZT-B16/1
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 1 | |
| Current Rating | 16A | |
| Tripping Characteristics | Type B | |
| Rated AC Voltage | 240V ac | |
| Rated DC Voltage | 60V dc | |
| Breaking Capacity | 7.5kA | |
| Mount Type | Top Hat Rail | |
| Range | xEffect | |
| Series | FAZ | |
| Terminal Type | Twin-Purpose Terminal | |
| IP Rating | IP20 | |
| Height | 75.5mm | |
| Depth | 80mm | |
| Standards/Approvals | EN 608981:019, EN 6000:018, EN45545, EAN, RoHS, IECEN 6149, IECEN 60947, IEC 617 | |
| Width | 17.7mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 1 | ||
Current Rating 16A | ||
Tripping Characteristics Type B | ||
Rated AC Voltage 240V ac | ||
Rated DC Voltage 60V dc | ||
Breaking Capacity 7.5kA | ||
Mount Type Top Hat Rail | ||
Range xEffect | ||
Series FAZ | ||
Terminal Type Twin-Purpose Terminal | ||
IP Rating IP20 | ||
Height 75.5mm | ||
Depth 80mm | ||
Standards/Approvals EN 608981:019, EN 6000:018, EN45545, EAN, RoHS, IECEN 6149, IECEN 60947, IEC 617 | ||
Width 17.7mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton Miniature Circuit Breaker from the Moeller series FAZ T range embodies reliability and efficiency, designed specifically for industrial and advanced commercial applications. This exceptional product guarantees optimal protection for your electrical installations, responding swiftly to overloads and short circuits. Boasting a sleek and compact design, it seamlessly integrates into any setup whilst ensuring superb performance. With easy installation features and a robust construction, this circuit breaker not only meets but exceeds the demanding standards of modern electrical systems. Its superior tripping characteristics make it suitable for various environments, ensuring consistent operation even under extreme conditions. This product is your ultimate solution for safeguarding against potential electrical mishaps.
Designed for quick attachment with multiple latch positions
Offers comprehensive protection against short circuits and overloads
Meets rigorous safety standards to ensure peace of mind
Features a compact size making it ideal for use in space constrained environments
Supports a wide range of conductor cross sections for versatile connectivity
Provides a reliable response to thermal changes within electrical systems
Boasts a high short circuit breaking capacity for enhanced safety
Constructed to withstand significant mechanical and electrical stresses
Includes dual purpose terminals for ease of installation
Manufactured with a focus on eco friendly compliance
Related links
- Eaton xEffect FAZ Miniature Circuit Breaker 16A 440V ac AC 7.5 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 16A 440V ac AC 7.5 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 16A 230V ac AC 7.5 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 16A 440V ac AC 7.5 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 1A 240V ac AC 7.5 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 10A 240V ac AC 7.5 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 13A 240V ac AC 7.5 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 15A 240V ac AC 7.5 kA Breaking Capacity
