Eaton xEffect FAZ Miniature Circuit Breaker, 1-Pole, 4A, Type K, 230V ac AC, 48 V dc DC, 10 kA Breaking Capacity
- RS Stock No.:
- 259-185
- Mfr. Part No.:
- 278594 FAZ-K4/1
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€49.96
(exc. VAT)
€61.45
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €49.96 |
*price indicative
- RS Stock No.:
- 259-185
- Mfr. Part No.:
- 278594 FAZ-K4/1
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 1 | |
| Current Rating | 4A | |
| Tripping Characteristics | Type K | |
| Rated AC Voltage | 230V ac | |
| Rated DC Voltage | 48V dc | |
| Breaking Capacity | 10kA | |
| Mount Type | Top Hat Rail | |
| Range | xEffect | |
| Series | FAZ | |
| Terminal Type | Twin-Purpose Terminal | |
| IP Rating | IP20 | |
| Standards/Approvals | IEC, UL | |
| Depth | 80mm | |
| Height | 75.5mm | |
| Width | 17.5mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 1 | ||
Current Rating 4A | ||
Tripping Characteristics Type K | ||
Rated AC Voltage 230V ac | ||
Rated DC Voltage 48V dc | ||
Breaking Capacity 10kA | ||
Mount Type Top Hat Rail | ||
Range xEffect | ||
Series FAZ | ||
Terminal Type Twin-Purpose Terminal | ||
IP Rating IP20 | ||
Standards/Approvals IEC, UL | ||
Depth 80mm | ||
Height 75.5mm | ||
Width 17.5mm | ||
- COO (Country of Origin):
- RO
The Eaton miniature circuit breaker from The Eaton Moeller series xEffect delivers exceptional performance and reliability for your electrical distribution needs. Designed for branch circuits, this single pole breaker features a 4 A current rating and a K characteristic curve, making it ideal for a wide range of industrial and advanced commercial applications. With a stylish compact design, it measures only 17.5 mm in width and can be easily mounted on a top hat rail. This device not only adheres to global safety standards, including UL and IEC certifications, but also offers excellent protection against electrical faults, ensuring a secure operation in any environment. The intelligently designed specifications encompass robust heat dissipation, impressive operational capacity, and a noteworthy lifespan of 10,000 operations, providing peace of mind and reliability in demanding applications.
Designed for use in branch circuits
Compact size allows for space efficient installations
UL and IEC certified for maximum safety assurance
Impressive operational switching capacity of 75 kA
Enhanced protection against electrical faults
Optimum performance across varying ambient temperatures
Easy installation on standard top hat rails
Environmentally considerate design meets RoHS standards
Finger and hand touch safe terminals for user safety
Low power loss ensures energy efficiency
Related links
- Eaton xEffect FAZ Miniature Circuit Breaker 4A 230V ac AC, 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 4A 400V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 4A 400V ac AC 7.5 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 4A 400V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 4A 400V ac AC 10 kA Breaking Capacity
- Eaton xEffect xEffect Miniature Circuit Breaker 4A 240V ac AC 10 kA Breaking Capacity
- Eaton xEffect xEffect Miniature Circuit Breaker 4A 240V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 4A 230V ac AC 10 kA Breaking Capacity
