Eaton xEffect FAZ Miniature Circuit Breaker, 1-Pole, 4A, Type K, 230V ac AC, 15 kA Breaking Capacity
- RS Stock No.:
- 259-734
- Mfr. Part No.:
- 278707 FAZ-K4/1N
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€119.57
(exc. VAT)
€147.07
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €119.57 |
*price indicative
- RS Stock No.:
- 259-734
- Mfr. Part No.:
- 278707 FAZ-K4/1N
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 1 | |
| Current Rating | 4A | |
| Tripping Characteristics | Type K | |
| Rated AC Voltage | 230V ac | |
| Breaking Capacity | 15kA | |
| Mount Type | Top Hat Rail | |
| Range | xEffect | |
| Series | FAZ | |
| IP Rating | IP20 | |
| Standards/Approvals | CSA, EN45545, IEC 617, IECEN 60898, IECEN 60947, RoHS, UL, CE | |
| Depth | 80mm | |
| Width | 36mm | |
| Height | 75.5mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 1 | ||
Current Rating 4A | ||
Tripping Characteristics Type K | ||
Rated AC Voltage 230V ac | ||
Breaking Capacity 15kA | ||
Mount Type Top Hat Rail | ||
Range xEffect | ||
Series FAZ | ||
IP Rating IP20 | ||
Standards/Approvals CSA, EN45545, IEC 617, IECEN 60898, IECEN 60947, RoHS, UL, CE | ||
Depth 80mm | ||
Width 36mm | ||
Height 75.5mm | ||
- COO (Country of Origin):
- RO
The Eaton miniature circuit breaker, a part of the xEffect series, is designed to enhance electrical safety and reliability for a variety of applications. The product's compact design is ideal for both industrial and advanced commercial installations, ensuring seamless integration into existing switchgear systems. Its robust K characteristic provides dependable performance while effectively managing different load conditions. With a current rating of 4 A and a voltage rating of 240 V AC, this circuit breaker guarantees efficient operation, minimising the risk of electrical faults. The incorporation of advanced protection mechanisms and compliance with stringent safety standards makes this product a reliable choice for safeguarding electrical circuits. The unit also features clear markings and indicators for intuitive usage, enhancing user experience and operational efficiency.
Robust K characteristic offers effective load management
Compact design ensures versatility in various applications
Enhanced safety standards compliance assures dependable performance
Clear indicators enable intuitive operation and reduced installation time
Temperature rise calculation support facilitates optimal performance
Durable construction meets rigorous mechanical function requirements
Rated short circuit breaking capacity safeguards against electrical surges
Dual pole configuration allows for effective protection of both live and neutral
Temperature resistant materials ensure longevity in extreme conditions
Integrated heat dissipation mechanisms enhance overall reliability
Related links
- Eaton xEffect FAZ Miniature Circuit Breaker 4A 230V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 4A 400V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 4A 400V ac AC 7.5 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 4A 400V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 4A 400V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 4A 230V ac AC, 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 4A 230V ac AC, 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 4A 230V ac AC 7.5 kA Breaking Capacity
