Eaton xEffect FAZ Miniature Circuit Breaker, 3+N-Pole, 750mA, Type C, 400V ac AC, 10 kA Breaking Capacity
- RS Stock No.:
- 259-223
- Mfr. Part No.:
- 278959 FAZ-C0,75/3N
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€259.24
(exc. VAT)
€318.87
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €259.24 |
*price indicative
- RS Stock No.:
- 259-223
- Mfr. Part No.:
- 278959 FAZ-C0,75/3N
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 3+N | |
| Current Rating | 750mA | |
| Tripping Characteristics | Type C | |
| Rated AC Voltage | 400V ac | |
| Breaking Capacity | 10kA | |
| Mount Type | Top Hat Rail | |
| Range | xEffect | |
| Series | FAZ | |
| IP Rating | IP20 | |
| Standards/Approvals | CSA, EAN, EN45545-2, EN 63000:2018, IEC 61373, IEC/EN 60898, IEC/EN 60947-2, RoHS, UL | |
| Depth | 80mm | |
| Height | 75.5mm | |
| Width | 72mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 3+N | ||
Current Rating 750mA | ||
Tripping Characteristics Type C | ||
Rated AC Voltage 400V ac | ||
Breaking Capacity 10kA | ||
Mount Type Top Hat Rail | ||
Range xEffect | ||
Series FAZ | ||
IP Rating IP20 | ||
Standards/Approvals CSA, EAN, EN45545-2, EN 63000:2018, IEC 61373, IEC/EN 60898, IEC/EN 60947-2, RoHS, UL | ||
Depth 80mm | ||
Height 75.5mm | ||
Width 72mm | ||
- COO (Country of Origin):
- RO
The Eaton Miniature Circuit Breaker from the Moeller series is an essential component for ensuring safety and reliability in electrical installations. Designed for industrial and advanced commercial applications, this compact device provides superior protection against overcurrents and short circuits. Its versatile design enables it to handle both three phase and neutral circuits, making it an ideal choice for a variety of settings. Built with a high breaking capacity and tripping characteristic of C, it seamlessly integrates into existing switchgear systems while complying with RoHS standards.
Provides top tier protection against electrical faults
Compact design suitable for various industrial applications
Rated for high switching capacity ensuring system resilience
Designed to conform to international standards for safety and quality
Robust construction allowing for long term performance
Compatible with multi wired and solid core conductors
Optimised for quick installation and maintenance
Supports a broad range of voltage ratings for versatility
Related links
- Eaton xEffect xEffect Miniature Circuit Breaker 750mA 400V ac AC, 6 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 750mA 400V ac AC, 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 750mA 400V ac AC, 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 750mA 400V ac AC 7.5 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 750mA 230V ac AC, 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 750mA 230V ac AC 15 kA Breaking Capacity
- Eaton xEffect xEffect Miniature Circuit Breaker 750mA 400V ac AC, 6 kA Breaking Capacity
- Eaton xEffect xEffect Miniature Circuit Breaker 750mA 400V ac AC, 6 kA Breaking Capacity
