Eaton xEffect FAZ Miniature Circuit Breaker, 2-Pole, 750mA, Type C, 400V ac AC, 96 V dc DC, 7.5 kA Breaking Capacity
- RS Stock No.:
- 258-355
- Mfr. Part No.:
- 278744 FAZ-C0,75/2
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€154.19
(exc. VAT)
€189.65
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €154.19 |
*price indicative
- RS Stock No.:
- 258-355
- Mfr. Part No.:
- 278744 FAZ-C0,75/2
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Number of Poles | 2 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 750mA | |
| Tripping Characteristics | Type C | |
| Rated AC Voltage | 400V ac | |
| Rated DC Voltage | 96V dc | |
| Breaking Capacity | 7.5kA | |
| Range | xEffect | |
| Series | FAZ | |
| IP Rating | IP20 | |
| Depth | 70.5mm | |
| Height | 75.5mm | |
| Standards/Approvals | UL (File No. E177451), UL 1077, IEC/EN 60947-2, IEC/EN 60898, IEC 61373, EN45545-2, CSA (File No. 204453), CSA-C22.2 No. 235 | |
| Width | 36mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Number of Poles 2 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 750mA | ||
Tripping Characteristics Type C | ||
Rated AC Voltage 400V ac | ||
Rated DC Voltage 96V dc | ||
Breaking Capacity 7.5kA | ||
Range xEffect | ||
Series FAZ | ||
IP Rating IP20 | ||
Depth 70.5mm | ||
Height 75.5mm | ||
Standards/Approvals UL (File No. E177451), UL 1077, IEC/EN 60947-2, IEC/EN 60898, IEC 61373, EN45545-2, CSA (File No. 204453), CSA-C22.2 No. 235 | ||
Width 36mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton Miniature Circuit Breaker from the Moeller series is designed to deliver optimal performance in industrial and advanced commercial applications. Engineered with a 2 pole design and a C tripping characteristic, it ensures reliable protection against overcurrents while maintaining compact dimensions for ease of installation. This product features a rated current of 0.75 A and the ability to handle switching capacities up to 15 kA, accommodating various electrical environments and ensuring safety.
Robust tripping characteristic safeguards against unexpected surges
High rated operational voltage ensures wide compatibility
Compliant with a variety of international safety standards
Designed to optimise heat dissipation enhancing longevity
Ambient temperature resilience supports diverse environments
Effective current limiting capability protects connected circuits
Simple integration into existing electrical systems
Related links
- Eaton xEffect FAZ Miniature Circuit Breaker 750mA 230V ac AC 15 kA Breaking Capacity
- Eaton xEffect xEffect Miniature Circuit Breaker 750mA 400V ac AC, 6 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 750mA 230V ac AC, 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 750mA 400V ac AC, 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 750mA 400V ac AC, 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 750mA 400V ac AC, 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 40A 400V ac AC 7.5 kA Breaking Capacity
- ABB SU200 M Miniature Circuit Breaker 750mA 440V ac AC 15 kA Breaking Capacity
