Eaton xEffect FAZ Miniature Circuit Breaker, 4-Pole, 500mA, Type Z, 400V ac AC, 60 V dc DC, 10 kA Breaking Capacity
- RS Stock No.:
- 258-046
- Mfr. Part No.:
- 279106 FAZ-Z0,5/4
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€263.70
(exc. VAT)
€324.35
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €263.70 |
*price indicative
- RS Stock No.:
- 258-046
- Mfr. Part No.:
- 279106 FAZ-Z0,5/4
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Number of Poles | 4 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 500mA | |
| Tripping Characteristics | Type Z | |
| Rated AC Voltage | 400V ac | |
| Rated DC Voltage | 60V dc | |
| Mount Type | Top Hat Rail | |
| Breaking Capacity | 10kA | |
| Range | xEffect | |
| Series | FAZ | |
| Terminal Type | Twin-Purpose Terminal | |
| IP Rating | IP20, IP40 | |
| Standards/Approvals | EN45545, CE, CSA, IEC 617, IECEN 60898, IECEN 60947, RoHS, UL | |
| Depth | 80mm | |
| Height | 75.5mm | |
| Width | 72mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Number of Poles 4 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 500mA | ||
Tripping Characteristics Type Z | ||
Rated AC Voltage 400V ac | ||
Rated DC Voltage 60V dc | ||
Mount Type Top Hat Rail | ||
Breaking Capacity 10kA | ||
Range xEffect | ||
Series FAZ | ||
Terminal Type Twin-Purpose Terminal | ||
IP Rating IP20, IP40 | ||
Standards/Approvals EN45545, CE, CSA, IEC 617, IECEN 60898, IECEN 60947, RoHS, UL | ||
Depth 80mm | ||
Height 75.5mm | ||
Width 72mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton miniature circuit breaker from The Eaton Moeller series xEffect provides reliable protection in industrial and advanced commercial applications. Engineered for performance, it features a four pole design and a tripping characteristic that ensures optimal safety in electrical systems. With a current rating of 0.5 A, it is ideal for various installations, offering robust compliance with global standards such as IEC and EN certifications. The compact dimensions allow for easy integration into existing setups, while its solid state design ensures durability and longevity. Whether you are enhancing safety in machinery or consolidating circuit protection, this product is designed to meet the highest operational demands, all while being efficient and user friendly.
Four pole configuration for comprehensive circuit protection
Compact size ensures versatile installation options
Tripping characteristic enhances safety tailored to appliance needs
Robust compliance with IEC and EN standards for reliability
Designed for use in industrial and advanced commercial settings
Ambient temperature range provides flexibility in diverse environments
Optimised heat dissipation includes detailed data for professional use
Top hat rail mounting method simplifies the installation process
Finger and hand touch safe terminals ensure user safety
Sustainable design conforms to RoHS regulations
Related links
- Eaton xEffect FAZ Miniature Circuit Breaker 500mA 400V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 500mA 400V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 500mA 230V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 500mA 400V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 500mA 400V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 500mA 400V ac AC, 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 1A 400V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 63A 400V ac AC 10 kA Breaking Capacity
