Eaton xEffect FAZ Miniature Circuit Breaker, 1-Pole, 2A, Type K, 230V ac AC, 15 kA Breaking Capacity
- RS Stock No.:
- 259-598
- Mfr. Part No.:
- 278705 FAZ-K2/1N
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€119.57
(exc. VAT)
€147.07
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €119.57 |
*price indicative
- RS Stock No.:
- 259-598
- Mfr. Part No.:
- 278705 FAZ-K2/1N
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Number of Poles | 1 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 2A | |
| Tripping Characteristics | Type K | |
| Rated AC Voltage | 230V ac | |
| Breaking Capacity | 15kA | |
| Mount Type | Top Hat Rail | |
| Range | xEffect | |
| Series | FAZ | |
| IP Rating | IP20 | |
| Standards/Approvals | CE, CSA, EN45545, IEC 617, IECEN 60898, IECEN 60947, RoHS, UL | |
| Height | 75.5mm | |
| Depth | 80mm | |
| Width | 36mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Number of Poles 1 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 2A | ||
Tripping Characteristics Type K | ||
Rated AC Voltage 230V ac | ||
Breaking Capacity 15kA | ||
Mount Type Top Hat Rail | ||
Range xEffect | ||
Series FAZ | ||
IP Rating IP20 | ||
Standards/Approvals CE, CSA, EN45545, IEC 617, IECEN 60898, IECEN 60947, RoHS, UL | ||
Height 75.5mm | ||
Depth 80mm | ||
Width 36mm | ||
- COO (Country of Origin):
- RO
The Eaton Moeller series xEffect FAZ MCB is a state of the art miniature circuit breaker designed for superior performance and reliability in industrial and advanced commercial applications. This device is engineered to provide comprehensive protection, ensuring optimal safety while handling electrical circuits. With its compact design and efficient characteristics, the FAZ MCB offers a seamless installation process and impressive functionality. This product exemplifies Eaton's commitment to quality, encompassing features that deliver both resilience and accuracy in operation. It is the ideal choice for professionals seeking a dependable solution in switchgear technology.
Robust construction enhances durability and long term performance
Easy integration with existing systems ensures seamless functionality
Environmentally friendly design complies with RoHS standards
K characteristic tripping provides excellent overload protection
Compact dimensions facilitate space efficient installation
Versatile application suitability for various industrial sectors
Includes comprehensive documentation for straightforward setup
Temperature stability helps maintain efficiency in diverse environments
Innovative design supports quick and safe maintenance access
Suitable for both single pole and neutral configurations enhancing flexibility
Related links
- Eaton xEffect FAZ Miniature Circuit Breaker 2A 230V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 2A 400V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 2A 400V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 2A 400V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 2A 400V ac AC 7.5 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 25A 230V ac AC, 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 6A 230V ac AC, 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 1A 230V ac AC, 15 kA Breaking Capacity
