Eaton xEffect FAZ Miniature Circuit Breaker, 1-Pole, 25A, Type K, 230V ac AC, 15 kA Breaking Capacity
- RS Stock No.:
- 259-601
- Mfr. Part No.:
- 278714 FAZ-K25/1N
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€119.57
(exc. VAT)
€147.07
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €119.57 |
*price indicative
- RS Stock No.:
- 259-601
- Mfr. Part No.:
- 278714 FAZ-K25/1N
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Number of Poles | 1 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 25A | |
| Tripping Characteristics | Type K | |
| Rated AC Voltage | 230V ac | |
| Mount Type | Top Hat Rail | |
| Breaking Capacity | 15kA | |
| Range | xEffect | |
| Series | FAZ | |
| IP Rating | IP20 | |
| Depth | 80mm | |
| Standards/Approvals | CE, CSA, EN45545, IEC 617, IECEN 60898, IECEN 60947, RoHS, UL | |
| Height | 75.5mm | |
| Width | 36mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Number of Poles 1 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 25A | ||
Tripping Characteristics Type K | ||
Rated AC Voltage 230V ac | ||
Mount Type Top Hat Rail | ||
Breaking Capacity 15kA | ||
Range xEffect | ||
Series FAZ | ||
IP Rating IP20 | ||
Depth 80mm | ||
Standards/Approvals CE, CSA, EN45545, IEC 617, IECEN 60898, IECEN 60947, RoHS, UL | ||
Height 75.5mm | ||
Width 36mm | ||
- COO (Country of Origin):
- RO
The Eaton Moeller series xEffect FAZ miniature circuit breaker is engineered to safeguard electrical circuits with reliability and efficiency. As a compact device, it combines advanced technology with practical design, ensuring optimal performance for various industrial and commercial applications. With a 25 A rating and a unique K characteristic, this MCB efficiently manages electrical loads while providing superior protection. Designed to meet stringent safety standards, it incorporates features that enhance usability, durability, and compliance. This miniature circuit breaker not only delivers remarkable power management but also ensures peace of mind, making it an essential component for modern switchgear installations.
Robust construction ensures long lasting performance
Compact design facilitates easy integration into existing panels
Compatible with advanced commercial and industrial applications
K characteristic optimally delays the tripping under overload conditions
Offers dual pole configuration with neutral switching capabilities
Meets international standards for electromagnetic compatibility
Designed for easy thermal management reducing heat risks
Low weight enhances ease of installation and handling
Resistant to corrosion ensuring reliability in various environments
Provides ease of wiring with a broad conductor cross section range
Related links
- Eaton xEffect FAZ Miniature Circuit Breaker 25A 230V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 25A 400V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 25A 400V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 25A 400V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 25A 400V ac AC 7.5 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 2A 230V ac AC, 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 6A 230V ac AC, 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 1A 230V ac AC, 15 kA Breaking Capacity
