Eaton xEffect FAZ Miniature Circuit Breaker, 2-Pole, 12A, Type B, 400V ac AC, 60 V dc DC, 10 kA Breaking Capacity
- RS Stock No.:
- 259-605
- Mfr. Part No.:
- 278731 FAZ-B12/2
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€103.14
(exc. VAT)
€126.86
(inc. VAT)
- Ready to ship from 29 December 2026
Units | Per unit |
|---|---|
| 1 + | €103.14 |
*price indicative
- RS Stock No.:
- 259-605
- Mfr. Part No.:
- 278731 FAZ-B12/2
- Manufacturer:
- Eaton
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Number of Poles | 2 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 12A | |
| Tripping Characteristics | Type B | |
| Rated AC Voltage | 400V ac | |
| Rated DC Voltage | 60V dc | |
| Breaking Capacity | 10kA | |
| Mount Type | Top Hat Rail | |
| Range | xEffect | |
| Series | FAZ | |
| Terminal Type | Twin-Purpose Terminal | |
| IP Rating | IP40, IP20 | |
| Width | 17.5mm | |
| Standards/Approvals | CE, CSAC. . 5, CSA (Class . 150), UL CSA09, UL (File . E177451), CSA (File . 0445), EN45545, IEC 617, IECEN 60898, IECEN 60947, RoHS, rth America (UL, CSA ), UL 1077, UL (Category Control Number QVNU, QVNU8) | |
| Depth | 80mm | |
| Height | 70.5mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Number of Poles 2 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 12A | ||
Tripping Characteristics Type B | ||
Rated AC Voltage 400V ac | ||
Rated DC Voltage 60V dc | ||
Breaking Capacity 10kA | ||
Mount Type Top Hat Rail | ||
Range xEffect | ||
Series FAZ | ||
Terminal Type Twin-Purpose Terminal | ||
IP Rating IP40, IP20 | ||
Width 17.5mm | ||
Standards/Approvals CE, CSAC. . 5, CSA (Class . 150), UL CSA09, UL (File . E177451), CSA (File . 0445), EN45545, IEC 617, IECEN 60898, IECEN 60947, RoHS, rth America (UL, CSA ), UL 1077, UL (Category Control Number QVNU, QVNU8) | ||
Depth 80mm | ||
Height 70.5mm | ||
- COO (Country of Origin):
- RO
Related links
- Eaton xEffect FAZ Miniature Circuit Breaker 12A 400V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 12A 400V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 12A 400V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 12A 440V ac AC 7.5 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 12A 230V ac AC 10 kA Breaking Capacity
- Eaton xEffect xEffect Miniature Circuit Breaker 12A 400V ac AC, 6 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 12A 440V ac AC 7.5 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 12A 440V ac AC 25 kA Breaking Capacity
