Eaton xEffect FAZ Miniature Circuit Breaker, 2-Pole, 12A, Type B, 440V ac AC, 60 V dc DC, 7.5 kA Breaking Capacity
- RS Stock No.:
- 256-182
- Mfr. Part No.:
- 240826 FAZT-B12/2
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€147.18
(exc. VAT)
€181.03
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €147.18 |
*price indicative
- RS Stock No.:
- 256-182
- Mfr. Part No.:
- 240826 FAZT-B12/2
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 2 | |
| Current Rating | 12A | |
| Tripping Characteristics | Type B | |
| Rated AC Voltage | 440V ac | |
| Rated DC Voltage | 60V dc | |
| Mount Type | Top Hat Rail | |
| Breaking Capacity | 7.5kA | |
| Range | xEffect | |
| Series | FAZ | |
| Terminal Type | Twin-Purpose Terminal | |
| IP Rating | IP20 | |
| Width | 36mm | |
| Standards/Approvals | EN 6000:018, EAN, EN45545, EN 608981:019, IEC 617, IECEN 60947, IECEN 6149, RoHS | |
| Height | 75.5mm | |
| Depth | 80mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 2 | ||
Current Rating 12A | ||
Tripping Characteristics Type B | ||
Rated AC Voltage 440V ac | ||
Rated DC Voltage 60V dc | ||
Mount Type Top Hat Rail | ||
Breaking Capacity 7.5kA | ||
Range xEffect | ||
Series FAZ | ||
Terminal Type Twin-Purpose Terminal | ||
IP Rating IP20 | ||
Width 36mm | ||
Standards/Approvals EN 6000:018, EAN, EN45545, EN 608981:019, IEC 617, IECEN 60947, IECEN 6149, RoHS | ||
Height 75.5mm | ||
Depth 80mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton Moeller series xEffect FAZ T is a high performance miniature circuit breaker designed for versatility and reliability in advanced commercial and industrial applications. This two pole device features a tripping characteristic of B and a rated current of 12 A, making it suitable for diverse electrical systems. Its compact dimensions and innovative design ensure easy installation and optimal space utilisation. With compliance to the stringent IEC/EN standards and RoHS conformity, this circuit breaker guarantees safety and sustainability. Its robust construction is engineered to withstand environmental challenges, functioning effectively in ambient temperatures ranging from 25 °C to 75 °C. The device is built to secure electrical components against overloads and short circuits, promising peace of mind for users in critical settings.
Two pole configuration allows for simple installation in electrical panels
Tripping characteristic B ensures timely interruption of circuits in case of overload
Compact design helps save valuable space in switchgear arrangements
Robust construction meets the high standards of electromagnetic compatibility
Innovative terminal design supports a range of conductor cross sections for versatility
Engineered for a lifespan of up to 4000 electrical operations for extended reliability
Compliance with international safety standards guarantees dependable performance
Finger and hand touch safe terminals reduce risk in sensitive environments
Suitable for operation across wide frequency ratings enhances its adaptability
Related links
- Eaton xEffect FAZ Miniature Circuit Breaker 12A 440V ac AC 7.5 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 12A 230V ac AC 7.5 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 12A 440V ac AC 25 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 12A 440V ac AC 7.5 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 12A 440V ac AC 7.5 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 16A 440V ac AC 7.5 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 25A 440V ac AC 7.5 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 3A 440V ac AC 7.5 kA Breaking Capacity
