Eaton xEffect FAZ Miniature Circuit Breaker, 1-Pole, 63A, Type K, 230V ac AC, 60 V dc DC, 10 kA Breaking Capacity
- RS Stock No.:
- 259-712
- Mfr. Part No.:
- 278605 FAZ-K63/1
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€99.66
(exc. VAT)
€122.58
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €99.66 |
*price indicative
- RS Stock No.:
- 259-712
- Mfr. Part No.:
- 278605 FAZ-K63/1
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Number of Poles | 1 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 63A | |
| Tripping Characteristics | Type K | |
| Rated AC Voltage | 230V ac | |
| Rated DC Voltage | 60V dc | |
| Breaking Capacity | 10kA | |
| Mount Type | Top Hat Rail | |
| Range | xEffect | |
| Series | FAZ | |
| Terminal Type | Twin-Purpose Terminal | |
| IP Rating | IP20 | |
| Width | 17.5mm | |
| Standards/Approvals | UL (Category Control Number QVNU, QVNU8), rth America (UL, CSA ), RoHS, IECEN 60947, IECEN 60898, IEC 617, EN45545, CSA (File . 0445), CSA (Class . 150), CSAC. . 5, CE, UL (File . E177451), UL CSA09, UL 1077 | |
| Height | 80mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Number of Poles 1 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 63A | ||
Tripping Characteristics Type K | ||
Rated AC Voltage 230V ac | ||
Rated DC Voltage 60V dc | ||
Breaking Capacity 10kA | ||
Mount Type Top Hat Rail | ||
Range xEffect | ||
Series FAZ | ||
Terminal Type Twin-Purpose Terminal | ||
IP Rating IP20 | ||
Width 17.5mm | ||
Standards/Approvals UL (Category Control Number QVNU, QVNU8), rth America (UL, CSA ), RoHS, IECEN 60947, IECEN 60898, IEC 617, EN45545, CSA (File . 0445), CSA (Class . 150), CSAC. . 5, CE, UL (File . E177451), UL CSA09, UL 1077 | ||
Height 80mm | ||
- COO (Country of Origin):
- RO
The Eaton FAZ MCB from The Eaton Moeller series xEffect is designed to ensure robust protection for your electrical systems. This miniature circuit breaker provides exceptional performance with a rated current of 63 A and a characteristic curve type K, optimally responding to overload conditions. Its compact dimensions, including a width of just 17.5 mm per pole, make it ideal for various applications, particularly in industrial and commercial settings. With compliance to multiple international standards, the FAZ MCB is not just a protective device; its a reliable partner in safeguarding your electrical installations against potential hazards. Seamlessly integrate this MCB into your systems and ensure operational safety while benefiting from the advanced features that enhance reliability and performance. The suitability for top hat rail mounting further simplifies installation, making it a perfect choice for panel builders.
Designed for industrial and commercial applications
Enhanced safety with finger and hand touch protection
Breathable design allows for efficient heat dissipation
Dual purpose terminals enable flexible wiring options
Meets rigorous certifications for peace of mind
Compact size allows for space saving installations
Built to withstand various environmental conditions
Voltage rating supports a wide range of applications
Durable construction ensures a long operational lifespan
Related links
- Eaton xEffect FAZ Miniature Circuit Breaker 63A 240V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 63A 400V ac AC 7.5 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 63A 400V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 63A 400V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 63A 400V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 63A 230V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 63A 230V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 63A 230V ac AC 10 kA Breaking Capacity
