Eaton xEffect FAZ Miniature Circuit Breaker, 1-Pole, 63A, Type Z, 230V ac AC, 48 V dc DC, 10 kA Breaking Capacity
- RS Stock No.:
- 256-696
- Mfr. Part No.:
- 278632 FAZ-Z63/1
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€99.24
(exc. VAT)
€122.07
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €99.24 |
*price indicative
- RS Stock No.:
- 256-696
- Mfr. Part No.:
- 278632 FAZ-Z63/1
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 1 | |
| Current Rating | 63A | |
| Tripping Characteristics | Type Z | |
| Rated AC Voltage | 230V ac | |
| Rated DC Voltage | 48V dc | |
| Mount Type | Top Hat Rail | |
| Breaking Capacity | 10kA | |
| Range | xEffect | |
| Series | FAZ | |
| Terminal Type | Twin-Purpose Terminal | |
| IP Rating | IP20 | |
| Height | 75.5mm | |
| Standards/Approvals | IECEN 60947, IECEN 60898, CSAC. . 5, UL, UL CSA09, RoHS | |
| Width | 17.7mm | |
| Depth | 80mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 1 | ||
Current Rating 63A | ||
Tripping Characteristics Type Z | ||
Rated AC Voltage 230V ac | ||
Rated DC Voltage 48V dc | ||
Mount Type Top Hat Rail | ||
Breaking Capacity 10kA | ||
Range xEffect | ||
Series FAZ | ||
Terminal Type Twin-Purpose Terminal | ||
IP Rating IP20 | ||
Height 75.5mm | ||
Standards/Approvals IECEN 60947, IECEN 60898, CSAC. . 5, UL, UL CSA09, RoHS | ||
Width 17.7mm | ||
Depth 80mm | ||
- COO (Country of Origin):
- RO
The Eaton Moeller series xEffect FAZ MCB is a robust miniature circuit breaker designed to ensure safety and reliability in electrical systems. With a rated current of 63 A, it provides optimal protection for branch circuits, making it an essential component for both industrial and advanced commercial applications. Its compact design, suitable for top hat rail mounting, optimizes space without compromising performance. The device boasts a tripping characteristic of 'Z', providing a unique response to overload conditions. Built to meet stringent international standards, the FAZ MCB guarantees high quality performance and compliance with multiple certifications, including UL and CSA. Its versatile construction allows for easy installation whilst ensuring lasting durability in challenging environments, making it an ideal choice for professional panel builders and installers alike.
Compact size enhances convenience for installation
Finger and hand touch safe for added user protection
Rated short circuit breaking capacity of 10 kA ensures effective fault isolation
Designed for both AC and DC applications providing greater flexibility
Reliable operational lifespan guarantees long term performance
Compliance with RoHS regulations aligns with environmental standards
Effective heat dissipation maintains optimal operating conditions
Versatile terminal design allows for multi wired and solid core connections
Rated insulation voltage of 440 V ensures high operational reliability
Exceeds mechanical impact and corrosion resistance requirements
Related links
- Eaton xEffect FAZ Miniature Circuit Breaker 63A 400V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 63A 400V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 63A 400V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 40A 230V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 10A 230V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 8A 230V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 25A 230V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 32A 230V ac AC 10 kA Breaking Capacity
