Eaton xEffect FAZ Miniature Circuit Breaker, 1-Pole, 4A, Type D, 230V ac AC, 10 kA Breaking Capacity
- RS Stock No.:
- 259-729
- Mfr. Part No.:
- 278689 FAZ-D4/1N
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€80.23
(exc. VAT)
€98.68
(inc. VAT)
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €80.23 |
*price indicative
- RS Stock No.:
- 259-729
- Mfr. Part No.:
- 278689 FAZ-D4/1N
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 1 | |
| Current Rating | 4A | |
| Tripping Characteristics | Type D | |
| Rated AC Voltage | 230V ac | |
| Breaking Capacity | 10kA | |
| Mount Type | Top Hat Rail | |
| Range | xEffect | |
| Series | FAZ | |
| IP Rating | IP20 | |
| Height | 75.5mm | |
| Depth | 80mm | |
| Standards/Approvals | EN 63000:2018, IEC/EN 60898, IEC/EN 60947-2, RoHS, UL, EAN, EN45545-2, IEC 61373, CSA | |
| Width | 80mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 1 | ||
Current Rating 4A | ||
Tripping Characteristics Type D | ||
Rated AC Voltage 230V ac | ||
Breaking Capacity 10kA | ||
Mount Type Top Hat Rail | ||
Range xEffect | ||
Series FAZ | ||
IP Rating IP20 | ||
Height 75.5mm | ||
Depth 80mm | ||
Standards/Approvals EN 63000:2018, IEC/EN 60898, IEC/EN 60947-2, RoHS, UL, EAN, EN45545-2, IEC 61373, CSA | ||
Width 80mm | ||
- COO (Country of Origin):
- RO
The Eaton Miniature Circuit Breaker from the Moeller series is engineered for unparalleled reliability in electrical protection. This innovative device is designed to secure circuits by automatically disconnecting them in the event of an overload or short circuit, safeguarding your valuable equipment. With a combination of cutting edge technology and robust specifications, this MCB provides optimal performance for both industrial and advanced commercial applications. Its compact design facilitates easy installation, ensuring that even the most complex setups can be managed efficiently.
Complies with rigorous RoHS standards promoting environmental sustainability
Boasts high short circuit breaking capacities safeguarding your installations
Features a compact design that fits within standard modular spacings for easy integration
Provides clear certifications ensuring adherence to essential safety regulations
Supports flexible wiring options with multi wired conductor connections
Enables easy heat dissipation management to maintain optimal performance
Related links
- Eaton xEffect FAZ Miniature Circuit Breaker 4A 240V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 4A 400V ac AC, 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 4A 400V ac AC, 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 4A 415V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 4A 415V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 4A 415V ac AC 10 kA Breaking Capacity
- Eaton Eaton Moeller Miniature Circuit Breaker 4A 230V ac AC 10 kA Breaking Capacity
- Eaton xEffect xEffect Miniature Circuit Breaker 4A 240V ac AC, 6 kA Breaking Capacity
