Eaton xEffect FAZ Miniature Circuit Breaker, 3+N-Pole, 3A, Type C, 400V ac AC, 60 V dc DC, 10 kA Breaking Capacity
- RS Stock No.:
- 259-749
- Mfr. Part No.:
- 278965 FAZ-C3/3N
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€263.70
(exc. VAT)
€324.35
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €263.70 |
*price indicative
- RS Stock No.:
- 259-749
- Mfr. Part No.:
- 278965 FAZ-C3/3N
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Number of Poles | 3+N | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 3A | |
| Tripping Characteristics | Type C | |
| Rated AC Voltage | 400V ac | |
| Rated DC Voltage | 60V dc | |
| Breaking Capacity | 10kA | |
| Mount Type | Top Hat Rail | |
| Range | xEffect | |
| Series | FAZ | |
| Terminal Type | Twin-Purpose Terminal | |
| IP Rating | IP20, IP40 | |
| Standards/Approvals | IEC/EN 60947-2, IEC/EN 60898, IEC 61373, EN45545-2 | |
| Depth | 80mm | |
| Height | 75.5mm | |
| Width | 17.5mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Number of Poles 3+N | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 3A | ||
Tripping Characteristics Type C | ||
Rated AC Voltage 400V ac | ||
Rated DC Voltage 60V dc | ||
Breaking Capacity 10kA | ||
Mount Type Top Hat Rail | ||
Range xEffect | ||
Series FAZ | ||
Terminal Type Twin-Purpose Terminal | ||
IP Rating IP20, IP40 | ||
Standards/Approvals IEC/EN 60947-2, IEC/EN 60898, IEC 61373, EN45545-2 | ||
Depth 80mm | ||
Height 75.5mm | ||
Width 17.5mm | ||
- COO (Country of Origin):
- RO
The Eaton Miniature Circuit Breaker from the Moeller series is designed to offer superior protection in industrial and commercial applications. With its robust engineering and a tripping characteristic of C, it ensures reliable operation under varying load conditions, making it a trusted choice for professionals. The product boasts a compact design, allowing for easy integration into existing systems. It features a ratings of 3 A with a voltage capacity of 240 V AC / 415 V AC, ensuring versatility for multiple applications.
Designed for efficient performance in complex industrial setups
Reliable under harsh conditions boosting operational effectiveness
Equipped with advanced certifications ensuring industry compliance
Innovative current limiting class enhances safety during overloads
Fitted with easy to install twin purpose terminals for efficient wiring
Temperature rise calculations help maintain ideal operating conditions
User friendly design supports straightforward installation and maintenance
Related links
- Eaton xEffect FAZ Miniature Circuit Breaker 3A 440V ac AC 7.5 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 3A 400V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 3A 400V ac AC 7.5 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 3A 400V ac AC, 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 3A 400V ac AC, 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 3A 440V ac AC 7.5 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 3A 415V ac AC 15 kA Breaking Capacity
- Eaton xEffect xEffect Miniature Circuit Breaker 3A 230V ac AC, 6 kA Breaking Capacity
