Eaton xEffect FAZ Miniature Circuit Breaker, 3+N-Pole, 3A, Type D, 415V ac AC, 60 V dc DC, 15 kA Breaking Capacity
- RS Stock No.:
- 254-990
- Mfr. Part No.:
- 241182 FAZT-D3/3N
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€324.05
(exc. VAT)
€398.58
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €324.05 |
*price indicative
- RS Stock No.:
- 254-990
- Mfr. Part No.:
- 241182 FAZT-D3/3N
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Number of Poles | 3+N | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 3A | |
| Tripping Characteristics | Type D | |
| Rated AC Voltage | 415V ac | |
| Rated DC Voltage | 60V dc | |
| Breaking Capacity | 15kA | |
| Mount Type | Top Hat Rail | |
| Range | xEffect | |
| Series | FAZ | |
| Terminal Type | Twin-Purpose Terminal | |
| IP Rating | IP20 | |
| Standards/Approvals | EAN, EN45545, EN 6000:018, EN 608981:019, IEC 617, IECEN 60947, IECEN 6149, RoHS | |
| Width | 72mm | |
| Height | 75.5mm | |
| Depth | 80mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Number of Poles 3+N | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 3A | ||
Tripping Characteristics Type D | ||
Rated AC Voltage 415V ac | ||
Rated DC Voltage 60V dc | ||
Breaking Capacity 15kA | ||
Mount Type Top Hat Rail | ||
Range xEffect | ||
Series FAZ | ||
Terminal Type Twin-Purpose Terminal | ||
IP Rating IP20 | ||
Standards/Approvals EAN, EN45545, EN 6000:018, EN 608981:019, IEC 617, IECEN 60947, IECEN 6149, RoHS | ||
Width 72mm | ||
Height 75.5mm | ||
Depth 80mm | ||
- COO (Country of Origin):
- RO
The Eaton miniature circuit breaker from The Eaton Moeller xEffect series combines precision engineering with advanced safety features. Designed for industrial and commercial applications, it offers reliable protection against overcurrent, ensuring the safety and longevity of your electrical systems. The device is characterised by a robust construction, accommodating standard voltage ratings and a comprehensive range of operational voltages. It is adept at handling specified heat dissipation needs while maintaining high performance in demanding environments. With its clear compliance with international standards, this product guarantees peace of mind through unparalleled reliability and operational efficiency.
Three pole plus neutral design ensures versatile connectivity
Quick attachment method streamlines installation on DIN rails
Compact dimensions optimally save valuable panel space
IP20 degree of protection provides a safe operation environment
D tripping characteristic accommodates diverse application requirements
Conforms to prominent safety standards enhancing user confidence
Rated short circuit breaking capacities support heavy duty applications
Wide ambient temperature range ensures adaptability to various climates
Mechanical lifespan of 10000 operations highlights long term durability
Related links
- Eaton xEffect FAZ Miniature Circuit Breaker 3A 415V ac AC 25 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 3A 415V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 3A 400V ac AC, 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 1A 415V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 15A 415V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 2A 415V ac AC 25 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 16A 415V ac AC 25 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 10A 415V ac AC 15 kA Breaking Capacity
