Schneider Electric A9C Acti9 Reflex Miniature Circuit Breaker, 3-Pole, 63A, Type C, 230V ac AC, 24 V dc DC, 20 kA
- RS Stock No.:
- 334-995
- Mfr. Part No.:
- A9C62363
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€547.64
(exc. VAT)
€673.60
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €547.64 |
*price indicative
- RS Stock No.:
- 334-995
- Mfr. Part No.:
- A9C62363
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 3 | |
| Current Rating | 63A | |
| Tripping Characteristics | Type C | |
| Rated AC Voltage | 230V ac | |
| Rated DC Voltage | 24V dc | |
| Mount Type | DIN Rail | |
| Breaking Capacity | 20kA | |
| Range | A9C | |
| Series | Acti9 Reflex | |
| IP Rating | IP20 | |
| Width | 99mm | |
| Standards/Approvals | IEC 60529, China RoHS Declaration, EN/IEC 60947-2, EU RoHS Directive, REACH Declaration | |
| Depth | 77mm | |
| Height | 84mm | |
| Tripping Mechanism | Thermal Magnetic | |
| Reset Actuator Type | Toggle | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 3 | ||
Current Rating 63A | ||
Tripping Characteristics Type C | ||
Rated AC Voltage 230V ac | ||
Rated DC Voltage 24V dc | ||
Mount Type DIN Rail | ||
Breaking Capacity 20kA | ||
Range A9C | ||
Series Acti9 Reflex | ||
IP Rating IP20 | ||
Width 99mm | ||
Standards/Approvals IEC 60529, China RoHS Declaration, EN/IEC 60947-2, EU RoHS Directive, REACH Declaration | ||
Depth 77mm | ||
Height 84mm | ||
Tripping Mechanism Thermal Magnetic | ||
Reset Actuator Type Toggle | ||
- COO (Country of Origin):
- ES
The Schneider Electric Acti9 Reflex iC60N is a low voltage integrated control circuit breaker. It is a 3P circuit breaker with protected poles, 63 A rated current and C tripping curve. It can control a device remotely by latched or impulse type order according to the 2 operating modes to be chosen by the user. Resetting after a fault is performed manually by the resetting handle. The Ti24 interface allows direct interfacing of the Reflex iC60 with a PLC. It allows to execute remote control, to indicate the state of the control circuit and circuit breaker state information, to connect it to the Acti9 Smartlink thanks to the prefabricated cables.
RoHS compliant
Contact position indicator
IP20 conforming to IEC 60529
Related links
- Schneider Electric A9C Acti9 Reflex Miniature Circuit Breaker 40A 230V ac AC 20 kA
- Schneider Electric A9C Acti9 Reflex Miniature Circuit Breaker 16A 500V ac AC 30 kA
- Schneider Electric Acti9 Acti9 Reflex Miniature Circuit Breaker 63A 230V ac AC 10 kA
- Schneider Electric Acti9 Acti9 Reflex Miniature Circuit Breaker 63A 500V ac AC 10 kA
- Schneider Electric Acti9 Acti9 Reflex Miniature Circuit Breaker 24A 230V ac AC 20 kA
- Schneider Electric A9F Acti9 Reflex Miniature Circuit Breaker 10A 500V ac AC 20 kA
- Schneider Electric Acti9 Acti9 Reflex Miniature Circuit Breaker 10A 230V ac AC 10 kA
- Schneider Electric Acti9 Acti9 Reflex Miniature Circuit Breaker 40A 230V ac AC 10 kA
