Schneider Electric A9C Acti9 Reflex Miniature Circuit Breaker, 3-Pole, 16A, Type D, 500V ac AC, 24 V dc DC, 30 kA
- RS Stock No.:
- 335-057
- Mfr. Part No.:
- A9C66316
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€463.20
(exc. VAT)
€569.74
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €463.20 |
*price indicative
- RS Stock No.:
- 335-057
- Mfr. Part No.:
- A9C66316
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Number of Poles | 3 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 16A | |
| Tripping Characteristics | Type D | |
| Rated AC Voltage | 500V ac | |
| Rated DC Voltage | 24V dc | |
| Breaking Capacity | 30kA | |
| Mount Type | DIN Rail | |
| Range | A9C | |
| Series | Acti9 Reflex | |
| IP Rating | IP20 | |
| Depth | 77mm | |
| Standards/Approvals | RoHS | |
| Width | 99mm | |
| Height | 84mm | |
| Tripping Mechanism | Thermal Magnetic | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Number of Poles 3 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 16A | ||
Tripping Characteristics Type D | ||
Rated AC Voltage 500V ac | ||
Rated DC Voltage 24V dc | ||
Breaking Capacity 30kA | ||
Mount Type DIN Rail | ||
Range A9C | ||
Series Acti9 Reflex | ||
IP Rating IP20 | ||
Depth 77mm | ||
Standards/Approvals RoHS | ||
Width 99mm | ||
Height 84mm | ||
Tripping Mechanism Thermal Magnetic | ||
- COO (Country of Origin):
- ES
The Schneider Electric 3 pole thermal magnetic MCB with an integrated control. It is designed to protect electrical circuits in AC networks, with a trip unit technology that combines thermal and magnetic protection. The curve code D indicates the characteristic tripping curve, which is suitable for applications with moderate inrush currents.
RoHS compliant
Contact position indicator
IP20 conforming to IEC 60529
Related links
- Schneider Electric A9C Acti9 Reflex Miniature Circuit Breaker 40A 230V ac AC 20 kA
- Schneider Electric A9C Acti9 Reflex Miniature Circuit Breaker 63A 230V ac AC 20 kA
- Schneider Electric Acti9 Acti9 Reflex Miniature Circuit Breaker 16A 500V ac AC 15 kA
- Schneider Electric Acti9 Acti9 Reflex Miniature Circuit Breaker 16A 230V ac AC 30 kA
- Schneider Electric Acti9 Acti9 Reflex Miniature Circuit Breaker 16A 230V ac AC 30 kA
- Schneider Electric Acti9 Acti9 Reflex Miniature Circuit Breaker 16A 500V ac AC 15 kA
- Schneider Electric Acti9 Acti9 Reflex Miniature Circuit Breaker 16A 500V ac AC 10 kA
- Schneider Electric Acti9 Acti9 Reflex Miniature Circuit Breaker 25A 500V ac AC 15 kA
