Schneider Electric Acti9 Vigi iC60 Miniature Circuit Breaker, 2-Pole, 63A, Type A, 500V ac AC, 30 mA Breaking Capacity
- RS Stock No.:
- 347-127
- Mfr. Part No.:
- A9V31263
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€1,021.58
(exc. VAT)
€1,256.54
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,021.58 |
*price indicative
- RS Stock No.:
- 347-127
- Mfr. Part No.:
- A9V31263
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Number of Poles | 2 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 63A | |
| Tripping Characteristics | Type A | |
| Rated AC Voltage | 500V ac | |
| Breaking Capacity | 30mA | |
| Range | Acti9 | |
| Series | Vigi iC60 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Number of Poles 2 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 63A | ||
Tripping Characteristics Type A | ||
Rated AC Voltage 500V ac | ||
Breaking Capacity 30mA | ||
Range Acti9 | ||
Series Vigi iC60 | ||
- COO (Country of Origin):
- FR
The Schneider Electric Acti9 Vigi iC60 is a modular add-on residual current devices. It is a 2P, rated current is 63A, operating voltage is 230VAC to 240VAC according to IEC 61009-1. The earth leakage protection class is A-SI type with a sensitivity of 30mA and a voltage independent technology. The A-SI type provides increased immunity from electrical interference and polluted or corrosive environments. It can be combined with iC60 or Acti9 Reflex iC60, to provide protection of persons and protection of installations. This product is compliant with EN 61009-1 and IEC 61009-1 standard.
Short circuit and cable overload protection
Electrical shock by indirect contact and fire hazards protection
Degree of protection is IP20 and IP40 in an enclosure
RoHS compliant
Related links
- Schneider Electric Acti9 Vigi iC60 Miniature Circuit Breaker 63A 415V ac AC
- Schneider Electric Acti9 Vigi iC60 Miniature Circuit Breaker 16A 415V ac AC, 6 kA Breaking Capacity
- Schneider Electric Acti9 Vigi iC60 Miniature Circuit Breaker 25A 230V ac AC
- Schneider Electric Acti9 Vigi iC60 Miniature Circuit Breaker 40A 230V ac AC
- Schneider Electric Acti9 Vigi iC60 Series Residual Current Device 3-Pole Type AC 415V ac
- Schneider Electric Acti9 Vigi iC60 Residual Current Device 63A 110V ac AC
- Schneider Electric Acti9 Vigi iC60 Series Residual Current Device 3-Pole Type AC 415V ac
- Schneider Electric Acti9 Cover for use with Reflex iC60 ISW-NA ILD IC60, ARA
