Schneider Electric Acti9 Vigi iC60 Residual Current Device, 1-Pole, 63A, Type A, 110V ac AC
- RS Stock No.:
- 654-694
- Mfr. Part No.:
- A9V01663
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€215.96
(exc. VAT)
€265.63
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €215.96 |
*price indicative
- RS Stock No.:
- 654-694
- Mfr. Part No.:
- A9V01663
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Number of Poles | 1 | |
| Product Type | Residual Current Device | |
| Current Rating | 63A | |
| Tripping Characteristics | Type A | |
| Rated AC Voltage | 110V ac | |
| Range | Acti9 | |
| Series | Vigi iC60 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Number of Poles 1 | ||
Product Type Residual Current Device | ||
Current Rating 63A | ||
Tripping Characteristics Type A | ||
Rated AC Voltage 110V ac | ||
Range Acti9 | ||
Series Vigi iC60 | ||
- COO (Country of Origin):
- FR
The Schneider Electric Acti9 Vigi iC60 is a modular add-on residual current devices. It is a 1P + N, rated current is 63A, operating voltage is 110VAC according to EN/IEC 61009-1. The earth leakage protection class is A type with a sensitivity of 30mA and a voltage independent technology. This product protects against short circuit, cable overload, electrical shock by indirect contact and fire hazards. A VisiTrip window is here to indicate a fault tripping by a red mechanical indicator on the front face. It can be combined with Acti9 iC60 circuit breaker to provide protection of persons and protection of installations. This product is compliant with EN 61009-1 and IEC 61009-1 standard.
Protection of persons against electric shock by direct contact
Suitability for isolation according to EN/IEC 61009-1 and EN/IEC 61009-2-1 standards
Easy to install with unified terminal design and wiring indication
Related links
- Schneider Electric Acti9 Vigi iC60 Series Residual Current Device 3-Pole Type AC 415V ac
- Schneider Electric Acti9 Vigi iC60 Series Residual Current Device 3-Pole Type AC 415V ac
- Schneider Electric Vigi iC60 Series Residual Current Device 2-Pole Type AC 240V ac
- Schneider Electric Acti9 Vigi iC60 Miniature Circuit Breaker 63A 415V ac AC
- Schneider Electric Acti9 Vigi iC60 Miniature Circuit Breaker 63A 500V ac AC, 30 mA Breaking Capacity
- Schneider Electric Vigi iC60 Series Residual Current Device 4-Pole, 300 mA 415V ac
- Schneider Electric Vigi iC60 Series Residual Current Device 2-Pole Type A, 125 V dc 500V ac
- Schneider Electric Vigi iC60 Series Residual Current Device 2-Pole Type AC, 125 V dc 500V ac
