Schneider Electric Acti9 Acti9 iC60 Miniature Circuit Breaker, 3-Pole, 63A, Instantaneous, 230V ac AC
- RS Stock No.:
- 357-455
- Mfr. Part No.:
- A9V81363
- Manufacturer:
- Schneider Electric
Subtotal (1 pack of 15 units)*
€8,431.93
(exc. VAT)
€10,371.27
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 12 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €8,431.93 | €562.129 |
*price indicative
- RS Stock No.:
- 357-455
- Mfr. Part No.:
- A9V81363
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Number of Poles | 3 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 63A | |
| Tripping Characteristics | Instantaneous | |
| Rated AC Voltage | 230V ac | |
| Mount Type | DIN Rail | |
| Range | Acti9 | |
| Series | A9V | |
| Terminal Type | Tunnel | |
| IP Rating | IP20, IP40 | |
| Height | 91mm | |
| Width | 63mm | |
| Depth | 73.5mm | |
| Standards/Approvals | CEBEC, CHINA RoHS, EAC, EN/IEC 61009-1, EN/IEC 61009-2-1, EU RoHS, IMQ, NF, REACH | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Number of Poles 3 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 63A | ||
Tripping Characteristics Instantaneous | ||
Rated AC Voltage 230V ac | ||
Mount Type DIN Rail | ||
Range Acti9 | ||
Series A9V | ||
Terminal Type Tunnel | ||
IP Rating IP20, IP40 | ||
Height 91mm | ||
Width 63mm | ||
Depth 73.5mm | ||
Standards/Approvals CEBEC, CHINA RoHS, EAC, EN/IEC 61009-1, EN/IEC 61009-2-1, EU RoHS, IMQ, NF, REACH | ||
- COO (Country of Origin):
- FR
The Schneider Electric Add-on Residual Current Device, with the device short name Vigi iC60, is designed to provide enhanced earth-leakage protection. It features a 3-pole configuration and has a rated current of 63 A. The device offers earth-leakage sensitivity of 30 mA and provides instantaneous earth-leakage protection, ensuring quick detection and response to faults. It is classified as a Type AC residual current device, specifically suited for AC networks with a frequency of 50/60 Hz.
Mounting mode is Clip on
DIN rail mounting support
IP40 rated with modular enclosure
RoHS compliant
Related links
- Schneider Electric Acti9 Reflex iC60 Miniature Circuit Breaker 63A 230V ac AC 20 kA
- Schneider Electric Acti9 A9V2 Miniature Circuit Breaker 63A 230V ac, 415 V ac AC
- Schneider Electric Acti9 A9V5 Miniature Circuit Breaker 63A 230V ac, 415 V ac AC
- Schneider Electric Acti9 iID Series Residual Current Circuit Breaker 2-Pole Type B-SI, 1500 A 230V ac
- Schneider Electric A9 Series Residual Current Circuit Breaker 3-Pole Instantaneous 230V ac
- Schneider Electric A9 Series Residual Current Circuit Breaker 4-Pole Instantaneous 230V ac
- Schneider Electric Acti9 Acti9 iC60 Miniature Circuit Breaker 63A 500V ac AC, 1 A Breaking Capacity
- Schneider Electric Acti9 Acti9 iC60 Miniature Circuit Breaker 63A 500V ac AC, 1 A Breaking Capacity
