Schneider Electric Acti9 iID Series Residual Current Circuit Breaker, 63A, 2-Pole, 30 mA, Type B-SI, 1.5 kA 230V ac
- RS Stock No.:
- 655-448
- Mfr. Part No.:
- A9Z61263
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€1,117.70
(exc. VAT)
€1,374.77
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,117.70 |
*price indicative
- RS Stock No.:
- 655-448
- Mfr. Part No.:
- A9Z61263
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Residual Current Circuit Breaker | |
| Current Rating | 63A | |
| Number of Poles | 2 | |
| Series | Acti9 iID | |
| Range | Acti9 | |
| Trip Sensitivity | 30mA | |
| Tripping Characteristics | Type B-SI | |
| Terminal Type | Double Clamp Terminal | |
| Standards/Approvals | IEC 61008-2-1, IEC/EN 62423, EN 61008-2-1 | |
| Depth | 79mm | |
| Height | 88mm | |
| Width | 72mm | |
| Breaking Capacity | 1.5kA | |
| Earth Leakage Protection Type | B-SI | |
| Break Time | Instantaneous | |
| Reset Actuator Type | Toggle | |
| Rated AC Voltage | 230V ac | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Residual Current Circuit Breaker | ||
Current Rating 63A | ||
Number of Poles 2 | ||
Series Acti9 iID | ||
Range Acti9 | ||
Trip Sensitivity 30mA | ||
Tripping Characteristics Type B-SI | ||
Terminal Type Double Clamp Terminal | ||
Standards/Approvals IEC 61008-2-1, IEC/EN 62423, EN 61008-2-1 | ||
Depth 79mm | ||
Height 88mm | ||
Width 72mm | ||
Breaking Capacity 1.5kA | ||
Earth Leakage Protection Type B-SI | ||
Break Time Instantaneous | ||
Reset Actuator Type Toggle | ||
Rated AC Voltage 230V ac | ||
- COO (Country of Origin):
- ES
The Schneider Electric Acti9 iID residual current circuit breaker (RCCB) is a 2-pole device rated for 63 A with a 30 mA sensitivity. It features double terminal connections and provides earth-leakage protection with an instantaneous time delay. The protection class is Type B-SI (Super Immunized).
Device application Photovoltaic Lift
Neutral position Left
[In] rated current 63 A
Network type AC
Earth leakage sensitivity 30 mA
Related links
- Schneider Electric Acti9 iID Series Residual Current Circuit Breaker 2-Pole Type B-SI, 1.5 kA 230V ac
- Schneider Electric Acti9 iID Series Residual Current Circuit Breaker 4-Pole Type B-SI, 1.5 kA 400V ac
- Schneider Electric Acti9 iID Series Residual Current Circuit Breaker 2-Pole Type B-SI, 10 kA 230V ac
- Schneider Electric Acti9 iID Series Residual Current Circuit Breaker 2-Pole Type A-SI, 1.5 kA
- Schneider Electric Acti9 iID Series Residual Current Circuit Breaker 2-Pole Type A-SI, 1.5 kA
- Schneider Electric iID Series Residual Current Circuit Breaker 2-Pole Type A-SI, 1.5 kA
- Schneider Electric Acti9 iID Series Residual Current Circuit Breaker 4-Pole Type B, 1.5 kA
- Schneider Electric Acti9 iID Series Residual Current Circuit Breaker 4-Pole Type B, 1.5 kA
