Schneider Electric Resi9 Resi9 XE MCB, 1P, 10A, 250V AC
- RS Stock No.:
- 357-824
- Mfr. Part No.:
- R9ECL610
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€105.29
(exc. VAT)
€129.51
(inc. VAT)
Temporarily out of stock
- Shipping from 13 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €105.29 |
*price indicative
- RS Stock No.:
- 357-824
- Mfr. Part No.:
- R9ECL610
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Number of Poles | 1 | |
| Current Rating | 10A | |
| Rated AC Voltage | 250V | |
| Range | Resi9 | |
| Series | Resi9 XE | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Number of Poles 1 | ||
Current Rating 10A | ||
Rated AC Voltage 250V | ||
Range Resi9 | ||
Series Resi9 XE | ||
- COO (Country of Origin):
- BE
The Schneider Electric Impulse Relay is a remote control device that features a protection device type of 1 x miniature circuit breaker (MCB) - 1P + N - 10 A - 230 V - C curve - 3000 A. It has 1P + N poles and 1 NO pole contact composition. This device is suitable for AC network types and meets the standards EN/IEC 60669-1 and EN/IEC 60669-2-2. It is certified with NF and operates at a rated current of 10 A with a network frequency of 50 Hz.
Electromechanical
ON and OFF indication
Clip on mounting mode
ON and OFF indication
Clip on mounting mode
Related links
- Schneider Electric Resi9 Resi9 XE MCB 16A, 230V AC
- Schneider Electric Resi9 Resi9 XE DM MCB 10A Curve D 3000 A Breaking Capacity
- Schneider Electric Resi9 Resi9 XE DM MCB 6A Curve C 3000 A Breaking Capacity
- Schneider Electric Resi9 Resi9 XE DM MCB 16A Curve D 3000 A Breaking Capacity
- Schneider Electric Resi9 Resi9 XE DM MCB 25A Curve D 3000 A Breaking Capacity
- Schneider Electric Resi9 Resi9 XE DM MCB 25A Curve C 3000 A Breaking Capacity
- Schneider Electric Resi9 Resi9 XE DM MCB 32A Curve D 3000 A Breaking Capacity
- Schneider Electric Resi9 Resi9 XE DM MCB 20A Curve D 3000 A Breaking Capacity
