Schneider Electric Resi9 Resi9 XE Miniature Circuit Breaker, 1-Pole, 10A, Type D, 230V ac AC, 3 kA Breaking Capacity
- RS Stock No.:
- 287-6046
- Mfr. Part No.:
- R9EFD610
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€47.00
(exc. VAT)
€57.81
(inc. VAT)
In Stock
- Plus 11 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €47.00 |
*price indicative
- RS Stock No.:
- 287-6046
- Mfr. Part No.:
- R9EFD610
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Number of Poles | 1 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 10A | |
| Tripping Characteristics | Type D | |
| Rated AC Voltage | 230V ac | |
| Breaking Capacity | 3kA | |
| Range | Resi9 | |
| Series | Resi9 XE | |
| Terminal Type | Plug-In | |
| IP Rating | IP40, IP20 | |
| Depth | 85.5mm | |
| Standards/Approvals | EN/IEC 60898-1 | |
| Width | 18mm | |
| Height | 84mm | |
| Tripping Mechanism | Thermal Magnetic | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Number of Poles 1 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 10A | ||
Tripping Characteristics Type D | ||
Rated AC Voltage 230V ac | ||
Breaking Capacity 3kA | ||
Range Resi9 | ||
Series Resi9 XE | ||
Terminal Type Plug-In | ||
IP Rating IP40, IP20 | ||
Depth 85.5mm | ||
Standards/Approvals EN/IEC 60898-1 | ||
Width 18mm | ||
Height 84mm | ||
Tripping Mechanism Thermal Magnetic | ||
- COO (Country of Origin):
- HU
The Schneider Electric Miniature Circuit Breaker is a reliable and high-quality solution for your distribution needs. With a 1P+N configuration, D curve technology, and a breaking capacity of 3000A, this MCB is designed to provide maximum protection for your electrical circuits. Its compact design and easy installation make it a practical choice for both residential and commercial applications.
1P+N configuration for effective distribution
D curve technology ensures reliable protection
3000A breaking capacity for enhanced safety
Compact design for easy installation
Toggle control type with ON/OFF indication for convenience
CE certified for quality assurance
Related links
- Schneider Electric Resi9 Resi9 XE Miniature Circuit Breaker 20A 230V ac AC, 3 kA Breaking Capacity
- Schneider Electric Resi9 Resi9 XE Miniature Circuit Breaker 32A 230V ac AC, 3 kA Breaking Capacity
- Schneider Electric Resi9 Resi9 XE Miniature Circuit Breaker 16A 230V ac AC, 3 kA Breaking Capacity
- Schneider Electric Resi9 Resi9 XE Miniature Circuit Breaker 25A 230V ac AC, 3 kA Breaking Capacity
- Schneider Electric Resi9 Resi9 XP DM Miniature Circuit Breaker 10A 230V ac AC, 3 kA Breaking Capacity
- Schneider Electric Resi9 Resi9 XE Miniature Circuit Breaker 6A 230V ac AC, 3 kA Breaking Capacity
- Schneider Electric Resi9 Resi9 XE Miniature Circuit Breaker 25A 230V ac AC, 3 kA Breaking Capacity
- Schneider Electric Resi9 Resi9 XP DM Miniature Circuit Breaker 25A 230V ac AC, 3 kA Breaking Capacity
