Schneider Electric Resi9 Resi9 XE Miniature Circuit Breaker, 1-Pole, 32A, Type D, 230V ac AC, 3 kA Breaking Capacity
- RS Stock No.:
- 287-6050
- Mfr. Part No.:
- R9EFD632
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€70.22
(exc. VAT)
€86.37
(inc. VAT)
In Stock
- Plus 10 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €70.22 |
*price indicative
- RS Stock No.:
- 287-6050
- Mfr. Part No.:
- R9EFD632
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Number of Poles | 1 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 32A | |
| Tripping Characteristics | Type D | |
| Rated AC Voltage | 230V ac | |
| Breaking Capacity | 3kA | |
| Range | Resi9 | |
| Series | Resi9 XE | |
| Terminal Type | Plug-In | |
| IP Rating | IP20, IP40 | |
| Standards/Approvals | EN/IEC 60898-1 | |
| Width | 18mm | |
| Height | 84mm | |
| Depth | 86mm | |
| Tripping Mechanism | Thermal Magnetic | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Number of Poles 1 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 32A | ||
Tripping Characteristics Type D | ||
Rated AC Voltage 230V ac | ||
Breaking Capacity 3kA | ||
Range Resi9 | ||
Series Resi9 XE | ||
Terminal Type Plug-In | ||
IP Rating IP20, IP40 | ||
Standards/Approvals EN/IEC 60898-1 | ||
Width 18mm | ||
Height 84mm | ||
Depth 86mm | ||
Tripping Mechanism Thermal Magnetic | ||
- COO (Country of Origin):
- HU
The Schneider Electric miniature circuit breaker is a reliable solution for distributing power in residential settings. With a rated current of 32A and a breaking capacity of 3000A, this MCB ensures the safety of electrical circuits. The thermal-magnetic trip unit technology offers efficient protection against overloads and short circuits, while its compact design makes it easy to install in DIN rail mountings.
1P + N poles configuration for reliable protection
D curve technology for enhanced safety
Toggle control type for easy operation
ON/OFF indication for clear status monitoring
Clip-on mounting mode for quick installation
High breaking capacity of 3000A for robust performance
CE certified for quality assurance
White colour finish for a sleek appearance
Related links
- Schneider Electric Resi9 Resi9 XE Miniature Circuit Breaker 20A 230V ac AC, 3 kA Breaking Capacity
- Schneider Electric Resi9 Resi9 XE Miniature Circuit Breaker 16A 230V ac AC, 3 kA Breaking Capacity
- Schneider Electric Resi9 Resi9 XE Miniature Circuit Breaker 10A 230V ac AC, 3 kA Breaking Capacity
- Schneider Electric Resi9 Resi9 XE Miniature Circuit Breaker 25A 230V ac AC, 3 kA Breaking Capacity
- Schneider Electric Resi9 Resi9 XE Miniature Circuit Breaker 6A 230V ac AC, 3 kA Breaking Capacity
- Schneider Electric Resi9 Resi9 XE Miniature Circuit Breaker 25A 230V ac AC, 3 kA Breaking Capacity
- Schneider Electric Resi9 Resi9 XP DM Miniature Circuit Breaker 32A 230V ac AC, 3 kA Breaking Capacity
- Schneider Electric Resi9 Resi9 XE Miniature Circuit Breaker -, 10A Current Rating 1-Pole
