ABB High Performance S800S Miniature Circuit Breaker, 1-Pole, 63A, Type C, 690V ac AC, 250 V dc DC, 50 kA Breaking
- RS Stock No.:
- 435-289
- Mfr. Part No.:
- 2CCS861001R0634 S801S-C63
- Manufacturer:
- ABB
Subtotal (1 unit)*
€101.14
(exc. VAT)
€124.40
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €101.14 |
*price indicative
- RS Stock No.:
- 435-289
- Mfr. Part No.:
- 2CCS861001R0634 S801S-C63
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Number of Poles | 1 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 63A | |
| Tripping Characteristics | Type C | |
| Rated AC Voltage | 690V ac | |
| Rated DC Voltage | 250V dc | |
| Mount Type | DIN Rail | |
| Breaking Capacity | 50kA | |
| Range | High Performance | |
| Series | S800S | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Height | 95mm | |
| Width | 27mm | |
| Standards/Approvals | IEC/EN 60947-2, IEC/EN 60898-1 | |
| Depth | 82.5mm | |
| Tripping Mechanism | Electromagnetic, Thermomagnetic | |
| Reset Actuator Type | Toggle Switch | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Number of Poles 1 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 63A | ||
Tripping Characteristics Type C | ||
Rated AC Voltage 690V ac | ||
Rated DC Voltage 250V dc | ||
Mount Type DIN Rail | ||
Breaking Capacity 50kA | ||
Range High Performance | ||
Series S800S | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Height 95mm | ||
Width 27mm | ||
Standards/Approvals IEC/EN 60947-2, IEC/EN 60898-1 | ||
Depth 82.5mm | ||
Tripping Mechanism Electromagnetic, Thermomagnetic | ||
Reset Actuator Type Toggle Switch | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CH
ABB S800S Series MCB, 1 Pole, 63A Current Rating - 2CCS861001R0634 S801S-C63
This MCB is a circuit breaker designed for effective current limiting and safety. The 1P configuration allows for compact installations. It features dimensions of 27mm in width and 82.5mm in depth.
Features & Benefits
• Type C MCB provides efficient short circuit protection
• Thermal tripping mechanism enables overload protection
• Screw terminal contacts ensure secure electrical connections
• DIN rail mount design allows for easy installation
Applications
• Suitable for industrial machinery and equipment protection
• Used in residential electrical panels to protect circuits for general-purpose lighting and power outlets
Can it operate under varying temperatures?
Yes, it functions reliably within -25°C to +60°C.
Can it handle DC voltage applications?
Yes, it is rated for DC voltage up to 250V.
Related links
- ABB High Performance S800S Miniature Circuit Breaker 63A 690V ac AC 50 kA Breaking
- ABB High Performance S800S Miniature Circuit Breaker 63A 690V ac AC 50 kA Breaking
- ABB High Performance S800S Miniature Circuit Breaker 63A 690V ac AC 50 kA Breaking
- ABB High Performance S800S Miniature Circuit Breaker 63A 690V ac AC 50 kA Breaking Capacity
- ABB High Performance S800S Miniature Circuit Breaker 63A 690V ac AC 50 kA Breaking
- ABB High Performance S800S Miniature Circuit Breaker 63A 690V ac AC 50 kA Breaking Capacity
- ABB High Performance S800S Miniature Circuit Breaker 63A 690V ac AC 50 kA Breaking Capacity
- ABB High Performance S800S Miniature Circuit Breaker 63A 690V ac AC 50 kA Breaking Capacity