ABB High Performance S800S Miniature Circuit Breaker, 1-Pole, 63A, Type D, 690V ac AC, 250 V DC, 50 kA Breaking Capacity
- RS Stock No.:
- 435-403
- Mfr. Part No.:
- 2CCS861001R0631 S801S-D63
- Manufacturer:
- ABB
Image representative of range
Subtotal (1 unit)*
€106.54
(exc. VAT)
€131.04
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €106.54 |
*price indicative
- RS Stock No.:
- 435-403
- Mfr. Part No.:
- 2CCS861001R0631 S801S-D63
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Number of Poles | 1 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 63A | |
| Tripping Characteristics | Type D | |
| Rated AC Voltage | 690V ac | |
| Rated DC Voltage | 250V | |
| Breaking Capacity | 50kA | |
| Mount Type | DIN Rail | |
| Range | High Performance | |
| Series | S800S | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Depth | 88.5mm | |
| Standards/Approvals | IEC/EN 60898-1, IEC/EN 60947-2 | |
| Width | 26mm | |
| Height | 95mm | |
| Reset Actuator Type | Toggle Switch | |
| Tripping Mechanism | Electromagnetic, Thermomagnetic | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Number of Poles 1 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 63A | ||
Tripping Characteristics Type D | ||
Rated AC Voltage 690V ac | ||
Rated DC Voltage 250V | ||
Breaking Capacity 50kA | ||
Mount Type DIN Rail | ||
Range High Performance | ||
Series S800S | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Depth 88.5mm | ||
Standards/Approvals IEC/EN 60898-1, IEC/EN 60947-2 | ||
Width 26mm | ||
Height 95mm | ||
Reset Actuator Type Toggle Switch | ||
Tripping Mechanism Electromagnetic, Thermomagnetic | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CH
ABB S800S Series MCB, 63A Current Rating , 50kA Breaking Capacity - 2CCS861001R0631 S801S-D63
This MCB is a high-performance circuit breaker designed for commercial and industrial applications. With a current rating of 63 A and a rated AC voltage of 400 V to 690 V, it offers reliable protection in a Compact form. Measuring 27 mm in width and 82.5 mm in both length and depth, this device is well-suited for DIN rail mounting, making installation straightforward and efficient.
Features & Benefits
• Type D circuit breaker provides high inrush current handling
• Overload protection safeguards against electrical faults
• 50 kA breaking capacity ensures effective circuit interruption
• Thermal tripping mechanism enhances safety and reliability
• Compact dimensions optimise space in electrical enclosures
• Toggle switch reset actuator simplifies operation and control
• Overload protection safeguards against electrical faults
• 50 kA breaking capacity ensures effective circuit interruption
• Thermal tripping mechanism enhances safety and reliability
• Compact dimensions optimise space in electrical enclosures
• Toggle switch reset actuator simplifies operation and control
Applications
• Used in commercial electrical systems for enhanced protection
• Ideal for industrial machinery requiring robust circuit management
• Suitable for automation systems to prevent overload issues
• Effective in controlling power distribution in various environments
• Ideal for industrial machinery requiring robust circuit management
• Suitable for automation systems to prevent overload issues
• Effective in controlling power distribution in various environments
What makes the current rating significant for my applications?
The 63 A current rating is Crucial for safely managing load demands in commercial and industrial settings, preventing overheating and potential circuit failures.
How does the breaking capacity affect overall safety?
A breaking capacity of 50 kA provides a reliable response during fault conditions, ensuring quick disconnection to protect equipment and personnel from electrical hazards.
Can this circuit breaker handle inductive loads?
Yes, the Type D characteristics are specifically designed to manage high inrush currents typical of inductive loads, safeguarding the system from potential damage.
Note
The Classic & System pro M product cannot be intermixed and do not share common accessories. System pro M products can only be fitted to new style Protecta distribution boards,see typically stock no. 539-1553.
Approvals
CCC, GOST-R, LR, DNV, RINA
Standards
EN 60898-1, IEC 60947-2 UL489
Related links
- ABB High Performance S800S Miniature Circuit Breaker 63A 690V ac AC 50 kA Breaking Capacity
- ABB High Performance S800S Miniature Circuit Breaker 63A 690V ac AC 50 kA Breaking
- ABB High Performance S800S Miniature Circuit Breaker 63A 690V ac AC 50 kA Breaking
- ABB High Performance S800S Miniature Circuit Breaker 63A 690V ac AC 50 kA Breaking
- ABB High Performance S800S Miniature Circuit Breaker 63A 690V ac AC 50 kA Breaking Capacity
- ABB High Performance S800S Miniature Circuit Breaker 63A 690V ac AC 50 kA Breaking Capacity
- ABB High Performance S800S Miniature Circuit Breaker 63A 690V ac AC 50 kA Breaking
- ABB High Performance S800S Miniature Circuit Breaker 63A 690V ac AC 50 kA Breaking