ABB High Performance S800N MCB, 3P, 125A Curve D, 400V AC, 36 kA Breaking Capacity
- RS Stock No.:
- 435-314
- Mfr. Part No.:
- 2CCS893001R0841 S803N-D125
- Manufacturer:
- ABB
Image representative of range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 435-314
- Mfr. Part No.:
- 2CCS893001R0841 S803N-D125
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Number of Poles | 3P | |
| Current Rating | 125A | |
| Tripping Characteristics | Type D | |
| Rated AC Voltage | 400 VV, 690V | |
| Breaking Capacity at Maximum Voltage Rating | 36 kA | |
| Range | High Performance | |
| Series | S800N | |
| Circuit Breaker Type | MCB | |
| Length | 95mm | |
| Mounting Style | DIN Rail Mount | |
| Depth | 88.5mm | |
| Model Number | S803N-D125 | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Number of Poles 3P | ||
Current Rating 125A | ||
Tripping Characteristics Type D | ||
Rated AC Voltage 400 VV, 690V | ||
Breaking Capacity at Maximum Voltage Rating 36 kA | ||
Range High Performance | ||
Series S800N | ||
Circuit Breaker Type MCB | ||
Length 95mm | ||
Mounting Style DIN Rail Mount | ||
Depth 88.5mm | ||
Model Number S803N-D125 | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- CH
Related links
- ABB High Performance S800N MCB 125A Curve C 6 kA Breaking Capacity
- ABB High Performance S800N MCB 125A Curve B 6 kA Breaking Capacity
- ABB High Performance S800N MCB 125A Curve C 6 kA Breaking Capacity
- Schneider Electric Acti 9 MCB 125A Curve D
- ABB S800PV MCB 125A Curve B
- ABB High Performance S800N Miniature Circuit Breaker 25A 690V AC 36 kA Breaking Capacity
- ABB High Performance S800N Miniature Circuit Breaker 63A 690V ac AC 6 kA Breaking
- ABB High Performance S800N Miniature Circuit Breaker 63A 690V ac AC 36 kA Breaking