ABB High Performance S800N Miniature Circuit Breaker, 3-Pole, 25A, Type C, 690V AC, 375 V dc DC, 36 kA Breaking Capacity
- RS Stock No.:
- 231-9587
- Mfr. Part No.:
- 2CCS893001R0254 S803N C 25A - 36 KA
- Manufacturer:
- ABB
Subtotal (1 unit)*
€247.12
(exc. VAT)
€303.96
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €247.12 |
*price indicative
- RS Stock No.:
- 231-9587
- Mfr. Part No.:
- 2CCS893001R0254 S803N C 25A - 36 KA
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 3 | |
| Current Rating | 25A | |
| Tripping Characteristics | Type C | |
| Rated AC Voltage | 690V | |
| Rated DC Voltage | 375V dc | |
| Breaking Capacity | 36kA | |
| Mount Type | DIN Rail | |
| Range | High Performance | |
| Series | S800N | |
| Terminal Type | Cage Terminal | |
| IP Rating | IP20 | |
| Depth | 82.5mm | |
| Height | 95mm | |
| Width | 81mm | |
| Standards/Approvals | IEC/EN 60947-2, IEC/EN 60898-1 | |
| Reset Actuator Type | Toggle Switch | |
| Tripping Mechanism | Electromagnetic, Thermomagnetic | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 3 | ||
Current Rating 25A | ||
Tripping Characteristics Type C | ||
Rated AC Voltage 690V | ||
Rated DC Voltage 375V dc | ||
Breaking Capacity 36kA | ||
Mount Type DIN Rail | ||
Range High Performance | ||
Series S800N | ||
Terminal Type Cage Terminal | ||
IP Rating IP20 | ||
Depth 82.5mm | ||
Height 95mm | ||
Width 81mm | ||
Standards/Approvals IEC/EN 60947-2, IEC/EN 60898-1 | ||
Reset Actuator Type Toggle Switch | ||
Tripping Mechanism Electromagnetic, Thermomagnetic | ||
- COO (Country of Origin):
- CH
ABB S800N Series MCB, 25A Current Rating , 36 Breaking Capacity - 2CCS893001R0254 S803N C 25A - 36 KA
This MCB is a high-performance circuit breaker designed to safeguard electrical systems in commercial and industrial settings. It features a robust 3-pole configuration with a current rating of 25 A, making it Ideal for a wide range of applications. With dimensions of 81mm in width, 82.5mm in length, and 82.5mm in depth, it is conveniently suited for DIN rail mounting, facilitating easy installation within electrical enclosures.
Features & Benefits
• Type C tripping characteristics ensure optimal performance for inductive loads
• High breaking capacity of 36 kA enhances electrical safety
• Overload protection helps prevent damage to connected equipment
• Thermal tripping mechanism provides added reliability under excessive current
• Screw Terminal contacts ensure secure connections for lasting stability
• Designed for easy operability with a toggle switch reset actuator
• High breaking capacity of 36 kA enhances electrical safety
• Overload protection helps prevent damage to connected equipment
• Thermal tripping mechanism provides added reliability under excessive current
• Screw Terminal contacts ensure secure connections for lasting stability
• Designed for easy operability with a toggle switch reset actuator
Applications
• Used for protecting circuits in commercial electrical installations
• Suitable for industrial environments requiring robust electrical safety
• Ideal for involving motors and transformers due to inductive load support
• Perfect for use with various electrical panels and switchboards
• Commonly employed in HVAC systems to ensure uninterrupted operation
• Suitable for industrial environments requiring robust electrical safety
• Ideal for involving motors and transformers due to inductive load support
• Perfect for use with various electrical panels and switchboards
• Commonly employed in HVAC systems to ensure uninterrupted operation
How does the tripping mechanism work for this device?
The device features a Type C tripping mechanism that activates during overcurrent conditions, especially those caused by inductive loads, offering both safety and equipment protection.
What are the implications of the high breaking capacity rating?
A breaking capacity of 36 kA allows the breaker to interrupt fault currents effectively, ensuring safety and reducing the risk of circuit damage during electrical faults.
Can this MCB be easily integrated into existing installations?
Yes, its DIN rail mounting style facilitates straightforward installation in a variety of electrical panels and setups, allowing for seamless integration with minimal effort.
Related links
- ABB High Performance S800N Miniature Circuit Breaker 16A 690V ac AC 36 kA Breaking
- ABB High Performance S800N Miniature Circuit Breaker 63A 690V ac AC 36 kA Breaking
- ABB High Performance S800N Miniature Circuit Breaker 80A 690V ac AC 36 kA Breaking
- ABB High Performance S800N Miniature Circuit Breaker 63A 400V 375 V dc DC, 36 kA Breaking
- ABB High Performance S800N Miniature Circuit Breaker 100A 690V ac AC 36 kA Breaking
- ABB High Performance S800N Miniature Circuit Breaker 80A 690V ac AC 36 kA Breaking
- ABB High Performance S800N Miniature Circuit Breaker 100A 690V ac AC 36 kA Breaking
- ABB High Performance S800N Miniature Circuit Breaker 80A 690V ac AC 36 kA Breaking