Hager MMN MMN Miniature Circuit Breaker, 2-Pole, 32A, Magnetic, 415V ac AC, 20 kA Breaking Capacity
- RS Stock No.:
- 597-995
- Mfr. Part No.:
- MMN232
- Manufacturer:
- Hager
Subtotal (1 unit)*
€320.92
(exc. VAT)
€394.73
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €320.92 |
*price indicative
- RS Stock No.:
- 597-995
- Mfr. Part No.:
- MMN232
- Manufacturer:
- Hager
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hager | |
| Number of Poles | 2 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 32A | |
| Tripping Characteristics | Magnetic | |
| Rated AC Voltage | 415V ac | |
| Breaking Capacity | 20kA | |
| Range | MMN | |
| Series | MMN | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Standards/Approvals | IEC 60947-2 | |
| Height | 83mm | |
| Depth | 70mm | |
| Width | 35mm | |
| Select all | ||
|---|---|---|
Brand Hager | ||
Number of Poles 2 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 32A | ||
Tripping Characteristics Magnetic | ||
Rated AC Voltage 415V ac | ||
Breaking Capacity 20kA | ||
Range MMN | ||
Series MMN | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Standards/Approvals IEC 60947-2 | ||
Height 83mm | ||
Depth 70mm | ||
Width 35mm | ||
- COO (Country of Origin):
- FR
The Hager Magnetic miniature circuit breaker (MCB) designed for electrical protection and energy distribution. It features a 2-pole configuration, offering a rated operational voltage of 400V AC and a rated current of 32A. With a short-circuit breaking capacity of 20kA, it ensures reliable protection against electrical faults.
No of modules 2
Compact modular design
IP20 protection
Related links
- Hager MMN MMN Miniature Circuit Breaker 20A 415V ac AC, 20 kA Breaking Capacity
- Hager MMN MMN Miniature Circuit Breaker 1A 415V ac AC, 25 kA Breaking Capacity
- Hager MMN MMN Miniature Circuit Breaker 50A 415V ac AC, 15 kA Breaking Capacity
- Hager MMN MMN Miniature Circuit Breaker 630mA 415V ac AC, 25 kA Breaking Capacity
- Hager MMN MMN Miniature Circuit Breaker 20A 415V ac AC, 25 kA Breaking Capacity
- Hager MMN MMN Miniature Circuit Breaker 2A 415V ac AC, 25 kA Breaking Capacity
- Hager MMN Miniature Circuit Breaker 4A 415V ac AC, 25 kA Breaking Capacity
- Hager MMN Miniature Circuit Breaker 10A 415V ac AC, 25 kA Breaking Capacity
