Hager MMN MMN Miniature Circuit Breaker, 2-Pole, 20A, Magnetic, 415V ac AC, 20 kA Breaking Capacity
- RS Stock No.:
- 597-994
- Mfr. Part No.:
- MMN220
- Manufacturer:
- Hager
Subtotal (1 unit)*
€330.61
(exc. VAT)
€406.65
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 31 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €330.61 |
*price indicative
- RS Stock No.:
- 597-994
- Mfr. Part No.:
- MMN220
- Manufacturer:
- Hager
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hager | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 2 | |
| Current Rating | 20A | |
| Tripping Characteristics | Magnetic | |
| Rated AC Voltage | 415V ac | |
| Breaking Capacity | 20kA | |
| Range | MMN | |
| Series | MMN | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Width | 35mm | |
| Depth | 70mm | |
| Standards/Approvals | IEC 60947-2 | |
| Height | 83mm | |
| Select all | ||
|---|---|---|
Brand Hager | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 2 | ||
Current Rating 20A | ||
Tripping Characteristics Magnetic | ||
Rated AC Voltage 415V ac | ||
Breaking Capacity 20kA | ||
Range MMN | ||
Series MMN | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Width 35mm | ||
Depth 70mm | ||
Standards/Approvals IEC 60947-2 | ||
Height 83mm | ||
- COO (Country of Origin):
- FR
The Hager Magnetic miniature circuit breaker (MCB) designed for energy distribution and electrical protection. It features a 2-pole configuration, offering a rated operational voltage of 415V AC and a rated current of 20A. With a high short-circuit breaking capacity of 25kA, it ensures reliable protection against electrical faults.
No of modules 2
Suitable for flush mounting
RoHS compliant
IP20 protection
Related links
- Hager MMN MMN Miniature Circuit Breaker 20A 415V ac AC, 25 kA Breaking Capacity
- Hager MMN MMN Miniature Circuit Breaker 32A 415V ac AC, 20 kA Breaking Capacity
- Hager MMN Miniature Circuit Breaker 20A 415V ac AC, 20 kA Breaking Capacity
- Hager MMN MMN Miniature Circuit Breaker 1A 415V ac AC, 25 kA Breaking Capacity
- Hager MMN MMN Miniature Circuit Breaker 630mA 415V ac AC, 25 kA Breaking Capacity
- Hager MMN MMN Miniature Circuit Breaker 2A 415V ac AC, 25 kA Breaking Capacity
- Hager MMN MMN Miniature Circuit Breaker 50A 415V ac AC, 15 kA Breaking Capacity
- Hager MMN Miniature Circuit Breaker 10A 415V ac AC, 25 kA Breaking Capacity
