ABB Miniature Circuit Breaker, 2-Pole, 10A, Type C, 240V ac AC

Image representative of range

Subtotal (1 unit)*

€157.51

(exc. VAT)

€193.74

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€157.51

*price indicative

RS Stock No.:
599-507
Distrelec Article No.:
302-42-324
Mfr. Part No.:
2CCS472001R0104
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Miniature Circuit Breaker

Number of Poles

2

Current Rating

10A

Tripping Characteristics

Type C

Rated AC Voltage

240V ac

IP Rating

IP20

Standards/Approvals

IEC/EN 60898-1

COO (Country of Origin):
CH

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy