ABB S200C S200C Miniature Circuit Breaker, 2-Pole, 10A, Type C, 240V ac AC, 6 kA Breaking Capacity
- RS Stock No.:
- 212-1606
- Mfr. Part No.:
- 2CDS251281R0104
- Manufacturer:
- ABB
Subtotal (1 unit)*
€48.24
(exc. VAT)
€59.34
(inc. VAT)
- Final 1 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | €48.24 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 212-1606
- Mfr. Part No.:
- 2CDS251281R0104
- Manufacturer:
- ABB
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 2 | |
| Current Rating | 10A | |
| Tripping Characteristics | Type C | |
| Rated AC Voltage | 240V ac | |
| Breaking Capacity | 6kA | |
| Mount Type | DIN Rail | |
| Range | S200C | |
| Series | S200C | |
| Terminal Type | Cage Terminal | |
| IP Rating | IP20, IP40 | |
| Height | 86mm | |
| Depth | 70mm | |
| Standards/Approvals | IEC/EN 60898-1, IEC/EN 60947-2 | |
| Width | 18mm | |
| Better World Claim | Designed for Disassembly | |
| Better World Product | Yes | |
| Reset Actuator Type | Toggle Switch | |
| Tripping Mechanism | Electromagnetic, Thermomagnetic | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 2 | ||
Current Rating 10A | ||
Tripping Characteristics Type C | ||
Rated AC Voltage 240V ac | ||
Breaking Capacity 6kA | ||
Mount Type DIN Rail | ||
Range S200C | ||
Series S200C | ||
Terminal Type Cage Terminal | ||
IP Rating IP20, IP40 | ||
Height 86mm | ||
Depth 70mm | ||
Standards/Approvals IEC/EN 60898-1, IEC/EN 60947-2 | ||
Width 18mm | ||
Better World Claim Designed for Disassembly | ||
Better World Product Yes | ||
Reset Actuator Type Toggle Switch | ||
Tripping Mechanism Electromagnetic, Thermomagnetic | ||
- COO (Country of Origin):
- PL
ABB S200C Series MCB, 10A Current Rating, DIN Rail Mounting Style - 2CDS251281R0104
Features & Benefits
Applications
Can this MCB be used in residential settings?
Is the breaking capacity sufficient for commercial use?
How easy is it to install this MCB?
Can this MCB be used in marine applications?
What type of tripping characteristics does this MCB have?
Related links
- ABB S200C S200C Miniature Circuit Breaker 10A 415V ac AC, 6 kA Breaking Capacity
- ABB S200C S200C Miniature Circuit Breaker 10A 415V ac AC, 6 kA Breaking Capacity
- ABB S200C S200C Miniature Circuit Breaker 10A 415V ac AC, 6 kA Breaking Capacity
- ABB S200C S200C Miniature Circuit Breaker 4A 240V ac AC, 6 kA Breaking Capacity
- ABB S200C S200C Miniature Circuit Breaker 20A 240V ac AC, 6 kA Breaking Capacity
- ABB S200C S200C Miniature Circuit Breaker 6A 240V ac AC, 6 kA Breaking Capacity
- ABB S200C S200C Miniature Circuit Breaker 16A 240V ac AC, 6 kA Breaking Capacity
- ABB S200C S200C Miniature Circuit Breaker 2A Type C 6 kA Breaking Capacity