ABB Miniature Circuit Breaker, 1-Pole, 13A, Type C, 240V ac AC
- RS Stock No.:
- 599-634
- Distrelec Article No.:
- 302-38-990
- Mfr. Part No.:
- 2CCS471001R0134
- Manufacturer:
- ABB
Image representative of range
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 599-634
- Distrelec Article No.:
- 302-38-990
- Mfr. Part No.:
- 2CCS471001R0134
- Manufacturer:
- ABB
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Number of Poles | 1 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 13A | |
| Tripping Characteristics | Type C | |
| Rated AC Voltage | 240V ac | |
| IP Rating | IP20 | |
| Standards/Approvals | IEC/EN 60898-1 | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Number of Poles 1 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 13A | ||
Tripping Characteristics Type C | ||
Rated AC Voltage 240V ac | ||
IP Rating IP20 | ||
Standards/Approvals IEC/EN 60898-1 | ||
- COO (Country of Origin):
- CH
Related links
- ABB S-ARC1 S-ARC1 Miniature Circuit Breaker 13A 240V ac AC, 6 kA Breaking Capacity
- ABB S800S Miniature Circuit Breaker 13A 240V ac AC, 50 kA Breaking Capacity
- ABB SMISSLINE TP S401M-C13 Miniature Circuit Breaker 13A 240V ac AC, 25 kA Breaking Capacity
- ABB S-ARC1 M S-ARC1 M Miniature Circuit Breaker 13A 240V ac AC, 10 kA Breaking Capacity
- ABB System Pro M Compact S300P Miniature Circuit Breaker 13A 240V ac AC 25 kA Breaking
- Allen Bradley 1492-D1 1492-D Miniature Circuit Breaker 13A 240V ac AC 15 kA Breaking
- Eaton xEffect FAZ Miniature Circuit Breaker 13A 240V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 13A 240V ac AC 7.5 kA Breaking Capacity