Eaton xEffect FAZ Miniature Circuit Breaker, 1-Pole, 13A, Type C, 240V ac AC, 60 V dc DC, 7.5 kA Breaking Capacity
- RS Stock No.:
- 256-213
- Mfr. Part No.:
- 241029 FAZT-C13/1N
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€101.47
(exc. VAT)
€124.81
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €101.47 |
*price indicative
- RS Stock No.:
- 256-213
- Mfr. Part No.:
- 241029 FAZT-C13/1N
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 1 | |
| Current Rating | 13A | |
| Tripping Characteristics | Type C | |
| Rated AC Voltage | 240V ac | |
| Rated DC Voltage | 60V dc | |
| Breaking Capacity | 7.5kA | |
| Mount Type | Top Hat Rail | |
| Range | xEffect | |
| Series | FAZ | |
| Terminal Type | Twin-Purpose Terminal | |
| IP Rating | IP20 | |
| Height | 75.5mm | |
| Standards/Approvals | IECEN 6149, RoHS, EAN, EN45545, EN 6000:018, EN 608981:019, IEC 617, IECEN 60947 | |
| Width | 36mm | |
| Depth | 80mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 1 | ||
Current Rating 13A | ||
Tripping Characteristics Type C | ||
Rated AC Voltage 240V ac | ||
Rated DC Voltage 60V dc | ||
Breaking Capacity 7.5kA | ||
Mount Type Top Hat Rail | ||
Range xEffect | ||
Series FAZ | ||
Terminal Type Twin-Purpose Terminal | ||
IP Rating IP20 | ||
Height 75.5mm | ||
Standards/Approvals IECEN 6149, RoHS, EAN, EN45545, EN 6000:018, EN 608981:019, IEC 617, IECEN 60947 | ||
Width 36mm | ||
Depth 80mm | ||
- COO (Country of Origin):
- RO
The Eaton Moeller series xEffect FAZ T miniature circuit breaker is engineered to provide robust protection and efficient performance for a range of electrical applications. Designed as a compact, single pole plus neutral device, it features a tripping characteristic of C and a rated current of 13 A, making it an ideal choice for both industrial and advanced commercial environments. The unit's innovative design supports exceptional operational reliability while complying with stringent RoHS regulations and international standards such as IEC/EN 60947 2. Thanks to its manageable dimensions and quick attachment mounting method, installers can benefit from both ease of use and space efficiency in panel setups. This product not only provides essential safety features but also embodies the quality and performance that Eaton is renowned for in electrical power management solutions.
Offers a versatile ambient operating temperature range
Maximises space usage with compact dimensions
Ensures safe installations with finger safe terminal protection
Facilitates easy identification and compliance with technical drawings
Promotes energy efficiency through minimal heat dissipation
Supports multiple mounting options to suit various installations
Provides reliable performance with a mechanical lifespan of 10000 operations
Guarantees quality standards with extensive certifications and compliance documents
Related links
- Eaton xEffect FAZ Miniature Circuit Breaker 13A 240V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 15A 240V ac AC 7.5 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 12A 240V ac AC 7.5 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 4A 240V ac AC 7.5 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 10A 240V ac AC 7.5 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 25A 240V ac AC 7.5 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 20A 240V ac AC 7.5 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 13A 230V ac AC 7.5 kA Breaking Capacity
