Hager HMD HMD Circuit Breaker, 2-Pole, 125A, Type D, 415V ac AC, 15 kA Breaking Capacity

Subtotal (1 unit)*

€679.46

(exc. VAT)

€835.74

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€679.46

*price indicative

RS Stock No.:
599-779
Mfr. Part No.:
HMD299
Manufacturer:
Hager
Find similar products by selecting one or more attributes.
Select all

Brand

Hager

Product Type

Circuit Breaker

Number of Poles

2

Current Rating

125A

Tripping Characteristics

Type D

Rated AC Voltage

415V ac

Breaking Capacity

15kA

Range

HMD

Series

HMD

Terminal Type

Screw

Height

90mm

Depth

70mm

Standards/Approvals

IEC 60947-2, IEC 60664, IEC 60898-1

Width

53mm

COO (Country of Origin):
FR
The Hager Circuit breaker with a capacity of 125 amps is designed to protect electrical circuits against overloads and short circuits. Its 15kA breaking capacity and D curve allow for rapid disconnection in the event of moderate overcurrents, ideal for tertiary installations. Thanks to its terminals aligned on 3 modules, it is compact, and optimizes the space used in the electrical panel.

RoHS compliant

REACH compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy