Hager HMD HMD Circuit Breaker, 2-Pole, 100A, Type D, 415V ac AC, 15 kA Breaking Capacity
- RS Stock No.:
- 599-861
- Mfr. Part No.:
- HMD290
- Manufacturer:
- Hager
Subtotal (1 unit)*
€496.27
(exc. VAT)
€610.41
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 17 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €496.27 |
*price indicative
- RS Stock No.:
- 599-861
- Mfr. Part No.:
- HMD290
- Manufacturer:
- Hager
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hager | |
| Number of Poles | 2 | |
| Product Type | Circuit Breaker | |
| Current Rating | 100A | |
| Tripping Characteristics | Type D | |
| Rated AC Voltage | 415V ac | |
| Breaking Capacity | 15kA | |
| Range | HMD | |
| Series | HMD | |
| Terminal Type | Screw | |
| Width | 53mm | |
| Standards/Approvals | IEC 60898-1, IEC 60947-2 | |
| Depth | 70mm | |
| Height | 90mm | |
| Select all | ||
|---|---|---|
Brand Hager | ||
Number of Poles 2 | ||
Product Type Circuit Breaker | ||
Current Rating 100A | ||
Tripping Characteristics Type D | ||
Rated AC Voltage 415V ac | ||
Breaking Capacity 15kA | ||
Range HMD | ||
Series HMD | ||
Terminal Type Screw | ||
Width 53mm | ||
Standards/Approvals IEC 60898-1, IEC 60947-2 | ||
Depth 70mm | ||
Height 90mm | ||
- COO (Country of Origin):
- FR
The Hager Circuit Breaker is a robust miniature circuit breaker (MCB) designed to provide reliable protection for electrical circuits in residential, commercial, and industrial applications. With a 2 pole configuration, it is suitable for three-phase systems with a neutral conductor.
RoHS compliant
IP20 protection rated
Compatible with DIN rain mounting
Related links
- Hager HMD HMD Circuit Breaker 80A 415V ac AC, 15 kA Breaking Capacity
- Hager HMD HMD Circuit Breaker 125A 415V ac AC, 15 kA Breaking Capacity
- Hager HMD Miniature Circuit Breaker 100A 415V ac AC, 15 kA Breaking Capacity
- Hager HMD Miniature Circuit Breaker 100A 415V ac AC, 15 kA Breaking Capacity
- Hager HMD Miniature Circuit Breaker 125A 415V ac AC, 15 kA Breaking Capacity
- Hager HMD Miniature Circuit Breaker 80A 415V ac AC, 15 kA Breaking Capacity
- Hager HMD Miniature Circuit Breaker 80A 415V ac AC, 15 kA Breaking Capacity
- Hager HMD Miniature Circuit Breaker 125A 415V ac AC, 15 kA Breaking Capacity
