Hager Hager MMN Circuit Breaker, 2-Pole, 630mA, Type AC, 415V ac AC, 25 kA Breaking Capacity
- RS Stock No.:
- 599-784
- Mfr. Part No.:
- MMN200
- Manufacturer:
- Hager
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€313.97
(exc. VAT)
€386.18
(inc. VAT)
- RS Stock No.:
- 599-784
- Mfr. Part No.:
- MMN200
- Manufacturer:
- Hager
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hager | |
| Number of Poles | 2 | |
| Product Type | Circuit Breaker | |
| Current Rating | 630mA | |
| Tripping Characteristics | Type AC | |
| Rated AC Voltage | 415V ac | |
| Breaking Capacity | 25kA | |
| Range | Hager | |
| Series | MMN | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Height | 83mm | |
| Depth | 70mm | |
| Standards/Approvals | IEC 60947-2 | |
| Width | 35mm | |
| Select all | ||
|---|---|---|
Brand Hager | ||
Number of Poles 2 | ||
Product Type Circuit Breaker | ||
Current Rating 630mA | ||
Tripping Characteristics Type AC | ||
Rated AC Voltage 415V ac | ||
Breaking Capacity 25kA | ||
Range Hager | ||
Series MMN | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Height 83mm | ||
Depth 70mm | ||
Standards/Approvals IEC 60947-2 | ||
Width 35mm | ||
- COO (Country of Origin):
- FR
The Hager Magnetic Circuit Breaker 2P 25kA 0.63A 400V with Access Indicator, IEC 947-2 is a high-performance protection device designed for two pole circuits operating at 400V AC. With a rated breaking capacity of 25kA, it ensures reliable protection against short circuits and overcurrents. The 0.63A rating makes it suitable for low-current applications, providing precise protection.
REACH compliant
RoHS compliant
IP20 protection rated
Product mounting position within 360°
Related links
- Hager Hager MMN Circuit Breaker 630mA 415V ac AC, 25 kA Breaking Capacity
- Hager Hager MMN Circuit Breaker 1.25A 415V ac AC, 25 kA Breaking Capacity
- Hager Hager MMN Circuit Breaker 12A 415V ac AC, 25 kA Breaking Capacity
- Hager Hager MMN Circuit Breaker 2.5A 415V ac AC, 25 kA Breaking Capacity
- Hager Hager MMN Circuit Breaker 2.5A 415V ac AC, 25 kA Breaking Capacity
- Hager Hager MMN Circuit Breaker 25A 415V ac AC, 25 kA Breaking Capacity
- Hager Hager MMN Circuit Breaker 2.5A 415V ac AC, 25 kA Breaking Capacity
- Hager Hager MMN Circuit Breaker 32A 415V ac AC, 25 kA Breaking Capacity

