Hager MMN MCB, 3P, 25A, 400V AC, 20 kA Breaking Capacity
- RS Stock No.:
- 602-131
- Mfr. Part No.:
- MMN325
- Manufacturer:
- Hager
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€409.48
(exc. VAT)
€503.66
(inc. VAT)
- RS Stock No.:
- 602-131
- Mfr. Part No.:
- MMN325
- Manufacturer:
- Hager
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hager | |
| Number of Poles | 3P | |
| Current Rating | 25A | |
| Rated AC Voltage | 400V | |
| Breaking Capacity at Maximum Voltage Rating | 20 kA | |
| Series | MMN | |
| Select all | ||
|---|---|---|
Brand Hager | ||
Number of Poles 3P | ||
Current Rating 25A | ||
Rated AC Voltage 400V | ||
Breaking Capacity at Maximum Voltage Rating 20 kA | ||
Series MMN | ||
- COO (Country of Origin):
- FR
The Hager Magnetic Circuit Breaker is designed to protect electrical circuits against overloads and short circuits. Its high breaking capacity allows for rapid disconnection in the event of moderate overcurrents, making it ideal for tertiary installations. It is compact in design, optimizing space within the electrical panel.
Aligned terminals
Screw terminal connection
RoHS compliant
Pollution degree 2 according to IEC 60664/IEC 60947-2
All climate usage
Related links
- Hager MMN MCB 20A 20 kA Breaking Capacity
- Hager MMN MCB 16A 20 kA Breaking Capacity
- Hager MMN MCB 40A 20 kA Breaking Capacity
- Hager MMN MCB 4A 25 kA Breaking Capacity
- Hager MMN MCB 6.3A 25 kA Breaking Capacity
- Hager MMN MCB 10A 25 kA Breaking Capacity
- Hager MMN MCB 63A 15 kA Breaking Capacity
- Hager MMN MCB 12A 25 kA Breaking Capacity

