Hager MMN Miniature Circuit Breaker, 3-Pole, 20A, Magnetic, 415V ac AC, 20 kA Breaking Capacity
- RS Stock No.:
- 602-130
- Mfr. Part No.:
- MMN320
- Manufacturer:
- Hager
Subtotal (1 unit)*
€484.98
(exc. VAT)
€596.53
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €484.98 |
*price indicative
- RS Stock No.:
- 602-130
- Mfr. Part No.:
- MMN320
- Manufacturer:
- Hager
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hager | |
| Number of Poles | 3 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 20A | |
| Tripping Characteristics | Magnetic | |
| Rated AC Voltage | 415V ac | |
| Breaking Capacity | 20kA | |
| Series | MMN | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Height | 83mm | |
| Standards/Approvals | IEC 60947-2 | |
| Width | 52.5mm | |
| Depth | 70mm | |
| Select all | ||
|---|---|---|
Brand Hager | ||
Number of Poles 3 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 20A | ||
Tripping Characteristics Magnetic | ||
Rated AC Voltage 415V ac | ||
Breaking Capacity 20kA | ||
Series MMN | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Height 83mm | ||
Standards/Approvals IEC 60947-2 | ||
Width 52.5mm | ||
Depth 70mm | ||
- COO (Country of Origin):
- FR
The Hager Magnetic Circuit Breaker is designed to protect electrical circuits against overloads and short circuits. Its high breaking capacity allows for rapid disconnection in the event of moderate overcurrents, making it ideal for tertiary installations. It is compact in design, optimizing space within the electrical panel.
Aligned terminals
Screw terminal connection
RoHS compliant
Pollution degree 2 according to IEC 60664/IEC 60947-2
All climate usage
Related links
- Hager MMN MMN Miniature Circuit Breaker 20A 415V ac AC, 20 kA Breaking Capacity
- Hager MMN MMN Miniature Circuit Breaker 20A 415V ac AC, 25 kA Breaking Capacity
- Hager MMN Miniature Circuit Breaker 16A 415V ac AC, 20 kA Breaking Capacity
- Hager MMN Miniature Circuit Breaker 25A 415V ac AC, 20 kA Breaking Capacity
- Hager MMN Miniature Circuit Breaker 16A 415V ac AC, 20 kA Breaking Capacity
- Hager MMN MMN Miniature Circuit Breaker 32A 415V ac AC, 20 kA Breaking Capacity
- Hager MMN Miniature Circuit Breaker 10A 415V ac AC, 25 kA Breaking Capacity
- Hager MMN Miniature Circuit Breaker 63A 415V ac AC, 15 kA Breaking Capacity
