Siemens SENTRON 5SY7 Miniature Circuit Breaker, 2-Pole, 300mA, Type D, 230V ac AC, 50 kA Breaking Capacity
- RS Stock No.:
- 610-270
- Mfr. Part No.:
- 5SY7514-8
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€109.10
(exc. VAT)
€134.19
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 19 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €109.10 |
*price indicative
- RS Stock No.:
- 610-270
- Mfr. Part No.:
- 5SY7514-8
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Number of Poles | 2 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 300mA | |
| Tripping Characteristics | Type D | |
| Rated AC Voltage | 230V ac | |
| Breaking Capacity | 50kA | |
| Mount Type | DIN Rail | |
| Range | SENTRON | |
| Series | 5SY7 | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Depth | 76mm | |
| Height | 90mm | |
| Standards/Approvals | IEC/EN 60898-1, IEC/EN 60947-2/UL1077 | |
| Width | 36mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Number of Poles 2 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 300mA | ||
Tripping Characteristics Type D | ||
Rated AC Voltage 230V ac | ||
Breaking Capacity 50kA | ||
Mount Type DIN Rail | ||
Range SENTRON | ||
Series 5SY7 | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Depth 76mm | ||
Height 90mm | ||
Standards/Approvals IEC/EN 60898-1, IEC/EN 60947-2/UL1077 | ||
Width 36mm | ||
- COO (Country of Origin):
- DE
The Siemens Miniature Circuit Breaker is designed to provide reliable protection for your electrical system in both domestic and industrial applications. Operating at 230 V with a robust breaking capacity of 15 kA, it ensures your devices are safeguarded against overcurrents and faults. Its compact design allows for easy installation in tight spaces while maintaining excellent performance. Featuring touch protection and a high mechanical service life, this product is engineered for durability and long-term usage. The integration of advanced safety features makes it a dependable choice for professionals seeking a balance of efficiency and effectiveness in circuit protection.
Complies with international standards ensuring safety and reliability
Offers a variety of connection options for enhanced versatility
Equipped with a tripping characteristic class D for precise performance
Designed with environmental conditions in mind allowing operation in extreme temperatures
Features a halogen-free construction to promote safer installations
Combines mechanical durability with a user-friendly mounting position
Enables easy integration of supplementary devices for expanded functionality
Boasts a low power loss maximising energy efficiency throughout its operational lifespan
Includes touch protection features for enhanced safety during use
Related links
- Siemens SENTRON 5SY7 Miniature Circuit Breaker 300mA 400V ac AC, 50 kA Breaking Capacity
- Siemens SENTRON 5SY7 Miniature Circuit Breaker 300mA 400V ac AC, 50 kA Breaking Capacity
- Siemens SENTRON 5SY7 Miniature Circuit Breaker 300mA 400V ac AC, 50 kA Breaking Capacity
- Siemens SENTRON 5SY7 Miniature Circuit Breaker 300mA 400V ac AC, 50 kA Breaking Capacity
- Siemens SENTRON 5SY7 Miniature Circuit Breaker 500mA 230V ac AC, 50 kA Breaking Capacity
- Siemens SENTRON 5SY7 Miniature Circuit Breaker 14A 400V ac AC, 5 kA Breaking Capacity
- Siemens SENTRON 5SY7 Miniature Circuit Breaker 1A 230V ac AC 50 kA Breaking Capacity
- Siemens SENTRON 5SY7 Miniature Circuit Breaker 1.6A 230V ac AC 50 kA Breaking Capacity
