Siemens SENTRON 5SY7 Miniature Circuit Breaker, 3-Pole, 300mA, Type D, 400V ac AC, 50 kA Breaking Capacity
- RS Stock No.:
- 610-652
- Mfr. Part No.:
- 5SY7314-8
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€158.46
(exc. VAT)
€194.91
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €158.46 |
*price indicative
- RS Stock No.:
- 610-652
- Mfr. Part No.:
- 5SY7314-8
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Number of Poles | 3 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 300mA | |
| Tripping Characteristics | Type D | |
| Rated AC Voltage | 400V ac | |
| Mount Type | DIN Rail | |
| Breaking Capacity | 50kA | |
| Range | SENTRON | |
| Series | 5SY7 | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Width | 54mm | |
| Standards/Approvals | IEC/EN 60947-2/UL1077, IEC/EN 60898-1 | |
| Depth | 76mm | |
| Height | 90mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Number of Poles 3 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 300mA | ||
Tripping Characteristics Type D | ||
Rated AC Voltage 400V ac | ||
Mount Type DIN Rail | ||
Breaking Capacity 50kA | ||
Range SENTRON | ||
Series 5SY7 | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Width 54mm | ||
Standards/Approvals IEC/EN 60947-2/UL1077, IEC/EN 60898-1 | ||
Depth 76mm | ||
Height 90mm | ||
- COO (Country of Origin):
- DE
The Siemens Miniature Circuit Breaker combines robust protection and advanced technology to ensure uninterrupted power distribution in industrial and infrastructure settings. Designed for 400 V operation, it effectively handles currents up to 15 kA while maintaining reliable performance under various environmental conditions. This device stands out for its compliance with industry standards, ensuring safety and reliability for a wide range of applications. Its exceptional mechanical service life of up to 10,000 operating cycles makes it a dependable choice for long-term use, while touch protection and halogen-free materials underscore its commitment to safety and environmental considerations.
A three-pole configuration enables versatile connections for various applications
Class D tripping characteristics improve response times for fault conditions
Rated operational current adapts to different temperatures for optimal performance
IP20 rating ensures effective protection against solid objects and touch hazards
Combines top and bottom terminals for flexible installation options
Can accommodate a range of conductor cross-sections for diverse wiring needs
Vibration resistance enhances durability in demanding environments
Environmental testing validates its suitability for challenging conditions
Complies with multiple international standards for peace of mind
The compact design simplifies integration into various setups
Related links
- Siemens SENTRON 5SY7 Miniature Circuit Breaker 300mA 400V ac AC, 50 kA Breaking Capacity
- Siemens SENTRON 5SY7 Miniature Circuit Breaker 300mA 400V ac AC, 50 kA Breaking Capacity
- Siemens SENTRON 5SY7 Miniature Circuit Breaker 300mA 400V ac AC, 50 kA Breaking Capacity
- Siemens SENTRON 5SY7 Miniature Circuit Breaker 300mA 400V ac AC, 15 kA Breaking Capacity
- Siemens SENTRON 5SY7 Miniature Circuit Breaker 300mA 230V ac AC, 50 kA Breaking Capacity
- Siemens SENTRON 5SY7 Miniature Circuit Breaker 500mA 400V ac AC, 50 kA Breaking Capacity
- Siemens SENTRON 5SY7 Miniature Circuit Breaker 500mA 400V ac AC, 50 kA Breaking Capacity
- Siemens SENTRON 5SY7 Miniature Circuit Breaker 500mA 400V ac AC, 50 kA Breaking Capacity
