Siemens SENTRON 5SY7 Miniature Circuit Breaker, 4-Pole, 6A, Type D, 400V ac AC, 60 V dc DC, 40 kA Breaking Capacity
- RS Stock No.:
- 610-273
- Mfr. Part No.:
- 5SY7606-8
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€231.49
(exc. VAT)
€284.73
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 19 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €231.49 |
*price indicative
- RS Stock No.:
- 610-273
- Mfr. Part No.:
- 5SY7606-8
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Number of Poles | 4 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 6A | |
| Tripping Characteristics | Type D | |
| Rated AC Voltage | 400V ac | |
| Rated DC Voltage | 60V dc | |
| Breaking Capacity | 40kA | |
| Mount Type | DIN Rail | |
| Range | SENTRON | |
| Series | 5SY7 | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Width | 72mm | |
| Standards/Approvals | IEC/EN 60898-1, IEC/EN 60947-2/UL1077 | |
| Depth | 76mm | |
| Height | 90mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Number of Poles 4 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 6A | ||
Tripping Characteristics Type D | ||
Rated AC Voltage 400V ac | ||
Rated DC Voltage 60V dc | ||
Breaking Capacity 40kA | ||
Mount Type DIN Rail | ||
Range SENTRON | ||
Series 5SY7 | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Width 72mm | ||
Standards/Approvals IEC/EN 60898-1, IEC/EN 60947-2/UL1077 | ||
Depth 76mm | ||
Height 90mm | ||
- COO (Country of Origin):
- DE
The Siemens Miniature Circuit Breaker is designed for high-performance and reliable protection in electrical systems, catering specifically to industrial and infrastructure applications. With its robust design, the circuit breaker can handle a variety of operational conditions, ensuring superior protection against overloads and short circuits. Its versatile installation options and compliance with multiple standards make it a prime choice for engineers seeking dependable solutions. Built with advanced features for mutual compatibility with supplementary devices, this circuit breaker not only meets but exceeds the requirements set forth by industry norms. The insulation voltage, tripping characteristics, and easy installation make this product an exemplary component of a safe and efficient electrical system.
Equipped with touch protection for enhanced user safety
Handles a broad range of conductor cross-sections for flexible installation
Incorporates halogen-free materials for an environmentally conscious design
Designed for easy integration with supplementary devices
Optimised for both AC and DC applications to ensure versatility
Robust mechanical design allows for various mounting positions
Complies with international standards for broad market acceptance
Vibration-resistant design enhances durability in dynamic environments
Features a low power loss ensuring operational efficiency
Related links
- Siemens SENTRON 5SY7 Miniature Circuit Breaker 6A 400V ac AC 40 kA Breaking Capacity
- Siemens SENTRON 5SY7 Miniature Circuit Breaker 6A 400V ac AC 40 kA Breaking Capacity
- Siemens SENTRON 5SY7 Miniature Circuit Breaker 6A 400V ac AC 5 kA Breaking Capacity
- Siemens SENTRON 5SY7 Miniature Circuit Breaker 6A 400V ac AC, 5 kA Breaking Capacity
- Siemens SENTRON 5SY7 Miniature Circuit Breaker 3A 400V ac AC 40 kA Breaking Capacity
- Siemens SENTRON 5SY7 Miniature Circuit Breaker 4A 400V ac AC 40 kA Breaking Capacity
- Siemens SENTRON 5SY7 Miniature Circuit Breaker 3A 400V ac AC 40 kA Breaking Capacity
- Siemens SENTRON 5SY7 Miniature Circuit Breaker 4A 400V ac AC 40 kA Breaking Capacity
