Siemens SENTRON 5SY7 Miniature Circuit Breaker, 2-Pole, 3A, Type D, 400V ac AC, 60 V dc DC, 40 kA Breaking Capacity
- RS Stock No.:
- 610-525
- Mfr. Part No.:
- 5SY7203-8
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€109.10
(exc. VAT)
€134.19
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €109.10 |
*price indicative
- RS Stock No.:
- 610-525
- Mfr. Part No.:
- 5SY7203-8
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Number of Poles | 2 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 3A | |
| Tripping Characteristics | Type D | |
| Rated AC Voltage | 400V ac | |
| Rated DC Voltage | 60V dc | |
| Breaking Capacity | 40kA | |
| Mount Type | DIN Rail | |
| Range | SENTRON | |
| Series | 5SY7 | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Width | 36mm | |
| Standards/Approvals | IEC/EN 60947-2/UL1077, IEC/EN 60898-1 | |
| Depth | 76mm | |
| Height | 90mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Number of Poles 2 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 3A | ||
Tripping Characteristics Type D | ||
Rated AC Voltage 400V ac | ||
Rated DC Voltage 60V dc | ||
Breaking Capacity 40kA | ||
Mount Type DIN Rail | ||
Range SENTRON | ||
Series 5SY7 | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Width 36mm | ||
Standards/Approvals IEC/EN 60947-2/UL1077, IEC/EN 60898-1 | ||
Depth 76mm | ||
Height 90mm | ||
- COO (Country of Origin):
- DE
The Siemens Miniature Circuit Breaker is engineered for reliability and efficiency in electrical systems, ensuring optimal performance for various applications within the infrastructure and industry sector. With a robust design and advanced technology, this product features dual-pole configurations and a tripping characteristic of class D, making it suitable for managing up to 15kA of switching capacity. Ideal for installation in any position, it fits seamlessly onto DIN rails, providing flexibility and ease in deployment. The product also boasts an impressive operational current performance across varying temperatures, coupled with comprehensive environmental and safety certifications, emphasising its durability and operational excellence. Enhanced by touch protection features and compatibility with supplementary devices, this circuit breaker stands out as a reliable choice for safeguarding electrical systems against overloads and short circuits.
Offers touch protection for enhanced safety
Compatible with various supplementary devices for added versatility
Features a mechanical service life of up to 10000 operating cycles
Designed for operational efficiency under varying environmental conditions
Supports a wide range of conductor cross-section sizes for flexible installation
Built to withstand harsh conditions ensuring longevity and reliability
Facilitates easy installation with its standardised fastening method
Meets international standards for safety and environmental performance
Designed for robust performance under various temperature ranges
Related links
- Siemens SENTRON 5SY7 Miniature Circuit Breaker 3A 400V ac AC 40 kA Breaking Capacity
- Siemens SENTRON 5SY7 Miniature Circuit Breaker 3A 400V ac AC 40 kA Breaking Capacity
- Siemens SENTRON 5SY7 Miniature Circuit Breaker 3A 400V ac AC 40 kA Breaking Capacity
- Siemens SENTRON 5SY7 Miniature Circuit Breaker 3A 400V ac AC 5 kA Breaking Capacity
- Siemens SENTRON 5SY7 Miniature Circuit Breaker 4A 400V ac AC 40 kA Breaking Capacity
- Siemens SENTRON 5SY7 Miniature Circuit Breaker 6A 400V ac AC 40 kA Breaking Capacity
- Siemens SENTRON 5SY7 Miniature Circuit Breaker 6A 400V ac AC 40 kA Breaking Capacity
- Siemens SENTRON 5SY7 Miniature Circuit Breaker 4A 400V ac AC 40 kA Breaking Capacity
