Siemens SENTRON 5SY8 Miniature Circuit Breaker, 4-Pole, 2A, Type D, 400V ac AC, 60 V dc DC, 70 kA Breaking Capacity
- RS Stock No.:
- 610-283
- Mfr. Part No.:
- 5SY8602-8
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€278.94
(exc. VAT)
€343.10
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €278.94 |
*price indicative
- RS Stock No.:
- 610-283
- Mfr. Part No.:
- 5SY8602-8
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 4 | |
| Current Rating | 2A | |
| Tripping Characteristics | Type D | |
| Rated AC Voltage | 400V ac | |
| Rated DC Voltage | 60V dc | |
| Breaking Capacity | 70kA | |
| Mount Type | DIN Rail | |
| Range | SENTRON | |
| Series | 5SY8 | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Width | 72mm | |
| Standards/Approvals | IEC / EN 60947-2 / UL1077 | |
| Height | 90mm | |
| Depth | 76mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 4 | ||
Current Rating 2A | ||
Tripping Characteristics Type D | ||
Rated AC Voltage 400V ac | ||
Rated DC Voltage 60V dc | ||
Breaking Capacity 70kA | ||
Mount Type DIN Rail | ||
Range SENTRON | ||
Series 5SY8 | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Width 72mm | ||
Standards/Approvals IEC / EN 60947-2 / UL1077 | ||
Height 90mm | ||
Depth 76mm | ||
- COO (Country of Origin):
- DE
The Siemens Miniature Circuit Breaker is engineered for robust performance in industrial environments, providing reliable protection against overcurrents and short circuits. Its design adheres to the EN 60947-2 standards, ensuring operational safety and efficiency. With a compact form factor, it is versatile for various mounting positions and is adept at handling both AC and DC applications. The device is ideal for critical infrastructure, with specifications that cater to a range of voltage requirements, making it suitable for diverse applications. Its thoughtful design includes features that prioritise safety, with touch protection and options for supplementary devices, ensuring a comprehensive solution for electrical distribution systems.
Compact dimensions facilitate flexible installation in tight spaces
IP20 protection class ensures safety with connected conductors
Designed for both AC and DC operations enhancing versatility
Features touch protection to enhance user safety during operation
Complies with various standards assuring quality and reliability
Halogen-free construction promotes environmental safety
Suitable for a wide range of operating temperatures ensuring durability
Certified for use in both industrial and infrastructural applications
Related links
- Siemens SENTRON 5SY8 Miniature Circuit Breaker 2A 400V ac AC 70 kA Breaking Capacity
- Siemens SENTRON 5SY8 Miniature Circuit Breaker 2A 400V ac AC 70 kA Breaking Capacity
- Siemens SENTRON 5SY8 Miniature Circuit Breaker 2A 400V ac AC 70 kA Breaking Capacity
- Siemens SENTRON 5SY8 Miniature Circuit Breaker 2A 400V ac AC 70 kA Breaking Capacity
- Siemens SENTRON 5SY8 Miniature Circuit Breaker 2A 400V ac AC 70 kA Breaking Capacity
- Siemens SENTRON 5SY8 Miniature Circuit Breaker 2A 230V ac AC 70 kA Breaking Capacity
- Siemens SENTRON 5SY8 Miniature Circuit Breaker 300mA 400V ac AC 70 kA Breaking Capacity
- Siemens SENTRON 5SY8 Miniature Circuit Breaker 1A 400V ac AC 70 kA Breaking Capacity
