Siemens SENTRON 5SY8 Miniature Circuit Breaker, 4-Pole, 2A, Type D, 400V ac AC, 60 V dc DC, 70 kA Breaking Capacity
- RS Stock No.:
- 610-615
- Mfr. Part No.:
- 5SY8402-8
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€311.20
(exc. VAT)
€382.78
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 19 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €311.20 |
*price indicative
- RS Stock No.:
- 610-615
- Mfr. Part No.:
- 5SY8402-8
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Number of Poles | 4 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 2A | |
| Tripping Characteristics | Type D | |
| Rated AC Voltage | 400V ac | |
| Rated DC Voltage | 60V dc | |
| Breaking Capacity | 70kA | |
| Mount Type | DIN Rail | |
| Range | SENTRON | |
| Series | 5SY8 | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Width | 72mm | |
| Standards/Approvals | CSA C22.2 No.235, EN 60947-2, IEC / EN 60947-2, UL1077 | |
| Depth | 76mm | |
| Height | 90mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Number of Poles 4 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 2A | ||
Tripping Characteristics Type D | ||
Rated AC Voltage 400V ac | ||
Rated DC Voltage 60V dc | ||
Breaking Capacity 70kA | ||
Mount Type DIN Rail | ||
Range SENTRON | ||
Series 5SY8 | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Width 72mm | ||
Standards/Approvals CSA C22.2 No.235, EN 60947-2, IEC / EN 60947-2, UL1077 | ||
Depth 76mm | ||
Height 90mm | ||
- COO (Country of Origin):
- DE
The Siemens Miniature Circuit Breaker is engineered for optimal safety and precision in electrical applications. Designed with four poles, it guarantees reliable protection against short circuits and overcurrents, making it an ideal choice for industrial environments. Its robust construction and high breaking capacity ensure that it can handle demanding situations with ease. The unit operates efficiently under a wide range of environmental conditions, from -25°C to 55°C, thereby supporting diverse operational requirements. Enhanced by touch protection and halogen-free materials, this product not only prioritises safety but also sustainability within electrical installations. Whether deployed in infrastructure or industrial settings, this circuit breaker stands out for its resilience and innovation.
Offers exceptional mechanical service life enhancing reliability
Facilitates simple installation on standard DIN rails
Equipped with IP20 protection class ensuring safety for users
Designed to be compatible with supplementary devices allowing for customisation
Lightweight yet sturdy optimising performance without unnecessary bulk
Engineered to withstand high ambient temperatures suitable for rigorous conditions
Provides multiple conductor cross-section options ensuring flexible connectivity
Backed by comprehensive certifications assuring compliance with global standards
Related links
- Siemens SENTRON 5SY8 Miniature Circuit Breaker 2A 400V ac AC 70 kA Breaking Capacity
- Siemens SENTRON 5SY8 Miniature Circuit Breaker 2A 400V ac AC 70 kA Breaking Capacity
- Siemens SENTRON 5SY8 Miniature Circuit Breaker 2A 400V ac AC 70 kA Breaking Capacity
- Siemens SENTRON 5SY8 Miniature Circuit Breaker 2A 400V ac AC 70 kA Breaking Capacity
- Siemens SENTRON 5SY8 Miniature Circuit Breaker 2A 400V ac AC 70 kA Breaking Capacity
- Siemens SENTRON 5SY8 Miniature Circuit Breaker 2A 230V ac AC 70 kA Breaking Capacity
- Siemens SENTRON 5SY8 Miniature Circuit Breaker 300mA 400V ac AC 70 kA Breaking Capacity
- Siemens SENTRON 5SY8 Miniature Circuit Breaker 1A 400V ac AC 70 kA Breaking Capacity
