Siemens SENTRON 5SY4 Miniature Circuit Breaker, 3-Pole, 4A, Type B, 400V ac AC, 60 V dc DC, 35 kA Breaking Capacity
- RS Stock No.:
- 610-299
- Mfr. Part No.:
- 5SY4304-6
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€114.82
(exc. VAT)
€141.23
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €114.82 |
*price indicative
- RS Stock No.:
- 610-299
- Mfr. Part No.:
- 5SY4304-6
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Number of Poles | 3 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 4A | |
| Tripping Characteristics | Type B | |
| Rated AC Voltage | 400V ac | |
| Rated DC Voltage | 60V dc | |
| Breaking Capacity | 35kA | |
| Mount Type | DIN Rail | |
| Range | SENTRON | |
| Series | 5SY4 | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Standards/Approvals | IEC/EN 60898-1, IEC/EN 60947-2/UL1077 | |
| Depth | 76mm | |
| Height | 90mm | |
| Width | 54mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Number of Poles 3 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 4A | ||
Tripping Characteristics Type B | ||
Rated AC Voltage 400V ac | ||
Rated DC Voltage 60V dc | ||
Breaking Capacity 35kA | ||
Mount Type DIN Rail | ||
Range SENTRON | ||
Series 5SY4 | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Standards/Approvals IEC/EN 60898-1, IEC/EN 60947-2/UL1077 | ||
Depth 76mm | ||
Height 90mm | ||
Width 54mm | ||
- COO (Country of Origin):
- DE
The Siemens Miniature Circuit Breaker exemplifies reliability and precision in electrical management. Designed for robust performance under varying conditions, it operates effectively in both residential and industrial settings. Featuring a versatile 3-pole design, this circuit breaker ensures optimal current distribution and protection against overloads, making it a critical component for safeguarding electrical circuits. Its compact size allows for seamless integration into existing setups, while its user-friendly features simplify installation and maintenance. With a notable mechanical service life, this device promises durability and efficiency, reinforcing its position as a go-to solution for energy management. The high breaking capacity further enhances its appeal, making it suitable for diverse applications that demand stringent safety standards.
Engineered for enhanced touch protection
Compatible with various supplementary devices for added functionality
Designed for main switches in compliance with industry standards
Halogen-free construction contributes to environmental safety
Sealable design ensures secure installation and maintenance
Vibration resistance enhances operational stability in dynamic environments
Conductors can be connected across a range of cross-sections to suit various installations
Provides substantial energy limitation for improved safety during operation
Multiple environmental testing regimes confirm reliability
Related links
- Siemens SENTRON 5SY4 Miniature Circuit Breaker 4A 400V ac AC 35 kA Breaking Capacity
- Siemens SENTRON 5SY4 Miniature Circuit Breaker 4A 230V ac AC 35 kA Breaking Capacity
- Siemens SENTRON 5SY4 Miniature Circuit Breaker 4A 400V ac AC 10 kA Breaking Capacity
- Siemens SENTRON 5SY4 Miniature Circuit Breaker 4A 400V ac AC 10 kA Breaking Capacity
- Siemens SENTRON 5SY4 Miniature Circuit Breaker 4A 400V ac AC 35 kA Breaking Capacity
- Siemens SENTRON 5SY4 Miniature Circuit Breaker 1.6A 400V ac AC 35 kA Breaking Capacity
- Siemens SENTRON 5SY4 Miniature Circuit Breaker 2A 400V ac AC 35 kA Breaking Capacity
- Siemens SENTRON 5SY4 Miniature Circuit Breaker 1.6A 400V ac AC 35 kA Breaking Capacity
