Siemens SENTRON 5SY4 Miniature Circuit Breaker, 2-Pole, 2A, Type B, 400V ac AC, 60 V dc DC, 35 kA Breaking Capacity
- RS Stock No.:
- 610-308
- Mfr. Part No.:
- 5SY4202-6
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€74.94
(exc. VAT)
€92.18
(inc. VAT)
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €74.94 |
*price indicative
- RS Stock No.:
- 610-308
- Mfr. Part No.:
- 5SY4202-6
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Number of Poles | 2 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 2A | |
| Tripping Characteristics | Type B | |
| Rated AC Voltage | 400V ac | |
| Rated DC Voltage | 60V dc | |
| Breaking Capacity | 35kA | |
| Mount Type | DIN Rail | |
| Range | SENTRON | |
| Series | 5SY4 | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Standards/Approvals | IEC/EN 60898-1, IEC/EN 60947-2/UL1077 | |
| Depth | 76mm | |
| Height | 90mm | |
| Width | 36mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Number of Poles 2 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 2A | ||
Tripping Characteristics Type B | ||
Rated AC Voltage 400V ac | ||
Rated DC Voltage 60V dc | ||
Breaking Capacity 35kA | ||
Mount Type DIN Rail | ||
Range SENTRON | ||
Series 5SY4 | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Standards/Approvals IEC/EN 60898-1, IEC/EN 60947-2/UL1077 | ||
Depth 76mm | ||
Height 90mm | ||
Width 36mm | ||
- COO (Country of Origin):
- DE
The Siemens Miniature Circuit Breaker is a robust solution designed for AC applications, providing exceptional performance in protecting electrical circuits. With its compact design, it incorporates two poles and features a B-tripping characteristic, ensuring quick response to overcurrent conditions. This device operates effectively at a maximum insulation voltage of 440V, making it suitable for both single-phase and multi-phase systems. Engineered for longevity, it boasts a mechanical service life of approximately 10,000 cycles, which enhances its reliability and reduces the need for frequent replacements. Additionally, its power loss during operation is maintained at a low level, ensuring efficiency even under high load conditions. This circuit breaker is compliant with various international standards, assuring users of its quality and safety in demanding industrial environments.
Designed for superior touch protection enhancing user safety
Sealable features for added security and reliability
Halogen-free contributing to environmentally friendly operation
Compatible with supplementary devices enhancing modularity
Boasts an energy limitation class minimising fire hazards
Durable construction suitable for extreme temperature ranges
Offers a wide conductor cross-section compatibility for versatile installation
Fastening method compatible with standard DIN rails
Easy to mount in any position for installation flexibility
Global certifications ensuring adherence to high safety standards
Related links
- Siemens SENTRON 5SY4 Miniature Circuit Breaker 2A 400V ac AC 35 kA Breaking Capacity
- Siemens SENTRON 5SY4 Miniature Circuit Breaker 2A 400V ac AC 10 kA Breaking Capacity
- Siemens SENTRON 5SY4 Miniature Circuit Breaker 2A 440V ac AC 10 kA Breaking Capacity
- Siemens SENTRON 5SY4 Miniature Circuit Breaker 2A 230V ac AC 35 kA Breaking Capacity
- Siemens SENTRON 5SY4 Miniature Circuit Breaker 2A 400V ac AC 35 kA Breaking Capacity
- Siemens SENTRON 5SY4 Miniature Circuit Breaker 1.6A 400V ac AC 35 kA Breaking Capacity
- Siemens SENTRON 5SY4 Miniature Circuit Breaker 3A 400V ac AC 35 kA Breaking Capacity
- Siemens SENTRON 5SY4 Miniature Circuit Breaker 1A 400V ac AC 35 kA Breaking Capacity
