Siemens SENTRON 5SY4 Miniature Circuit Breaker, 3-Pole, 5A, Type C, 400V ac AC, 60 V dc DC, 35 kA Breaking Capacity
- RS Stock No.:
- 610-301
- Mfr. Part No.:
- 5SY4311-7
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€91.10
(exc. VAT)
€112.05
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 19 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €91.10 |
*price indicative
- RS Stock No.:
- 610-301
- Mfr. Part No.:
- 5SY4311-7
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 3 | |
| Current Rating | 5A | |
| Tripping Characteristics | Type C | |
| Rated AC Voltage | 400V ac | |
| Rated DC Voltage | 60V dc | |
| Mount Type | DIN Rail | |
| Breaking Capacity | 35kA | |
| Range | SENTRON | |
| Series | 5SY4 | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Standards/Approvals | IEC/EN 60898-1, IEC/EN 60947-2/UL1077 | |
| Depth | 76mm | |
| Height | 90mm | |
| Width | 54mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 3 | ||
Current Rating 5A | ||
Tripping Characteristics Type C | ||
Rated AC Voltage 400V ac | ||
Rated DC Voltage 60V dc | ||
Mount Type DIN Rail | ||
Breaking Capacity 35kA | ||
Range SENTRON | ||
Series 5SY4 | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Standards/Approvals IEC/EN 60898-1, IEC/EN 60947-2/UL1077 | ||
Depth 76mm | ||
Height 90mm | ||
Width 54mm | ||
- COO (Country of Origin):
- DE
The Siemens Miniature Circuit Breaker is engineered for reliability and efficiency in demanding environments. Designed for AC applications up to 400 V, it excels in providing safe power distribution with robust protection against overload and short circuits. Whether in infrastructure or industrial settings, this device ensures maximum operational continuity with a mechanical service life of approximately 10,000 cycles. Built with a tripping characteristic class C, it guarantees swift disconnection during fault conditions, enhancing safety across installations. Its compact dimensions make it ideal for space-constrained applications while providing comprehensive shock protection and ease of installation on a DIN rail. The circuit breaker stands out not only for its performance but also for its environmentally considerate features, including halogen-free materials, ensuring minimal impact during manufacturing and at end-of-life stages.
Three-pole design ensures versatile application in various setups
Resistance to overvoltage with a category III rating enhances safety
Universal tightening torque accommodates a broad range of installation needs
Compatibility with supplementary devices adds flexibility to system design
Sealable and silicon-free characteristics contribute to safer operation
Global warming potential metrics provide insight into environmental impact
Vibration resistance standards protect performance under mechanical stress
Compact size enhances installation efficiency without compromising safety
Related links
- Siemens SENTRON 5SY4 Miniature Circuit Breaker 5A 400V ac AC 35 kA Breaking Capacity
- Siemens SENTRON 5SY4 Miniature Circuit Breaker 5A 400V ac AC 5 kA Breaking Capacity
- Siemens SENTRON 5SY4 Miniature Circuit Breaker 6A 400V ac AC 35 kA Breaking Capacity
- Siemens SENTRON 5SY4 Miniature Circuit Breaker 1A 400V ac AC 35 kA Breaking Capacity
- Siemens SENTRON 5SY4 Miniature Circuit Breaker 1.6A 400V ac AC 35 kA Breaking Capacity
- Siemens SENTRON 5SY4 Miniature Circuit Breaker 4A 400V ac AC 35 kA Breaking Capacity
- Siemens SENTRON 5SY4 Miniature Circuit Breaker 6A 400V ac AC 35 kA Breaking Capacity
- Siemens SENTRON 5SY4 Miniature Circuit Breaker 4A 400V ac AC 35 kA Breaking Capacity
