Siemens SENTRON 5SY4 Miniature Circuit Breaker, 2-Pole, 1A, Type A, 400V ac AC, 60 V dc DC, 35 kA Breaking Capacity
- RS Stock No.:
- 610-417
- Mfr. Part No.:
- 5SY4201-5
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€104.32
(exc. VAT)
€128.31
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €104.32 |
*price indicative
- RS Stock No.:
- 610-417
- Mfr. Part No.:
- 5SY4201-5
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 2 | |
| Current Rating | 1A | |
| Tripping Characteristics | Type A | |
| Rated AC Voltage | 400V ac | |
| Rated DC Voltage | 60V dc | |
| Breaking Capacity | 35kA | |
| Mount Type | DIN Rail | |
| Range | SENTRON | |
| Series | 5SY4 | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Standards/Approvals | IEC/EN 60898-1, IEC/EN 60947-2/UL1077 | |
| Width | 36mm | |
| Depth | 76mm | |
| Height | 90mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 2 | ||
Current Rating 1A | ||
Tripping Characteristics Type A | ||
Rated AC Voltage 400V ac | ||
Rated DC Voltage 60V dc | ||
Breaking Capacity 35kA | ||
Mount Type DIN Rail | ||
Range SENTRON | ||
Series 5SY4 | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Standards/Approvals IEC/EN 60898-1, IEC/EN 60947-2/UL1077 | ||
Width 36mm | ||
Depth 76mm | ||
Height 90mm | ||
- COO (Country of Origin):
- DE
The Siemens Miniature Circuit Breaker represents a high standard of reliability and adaptability in electrical protection. Designed for use in both infrastructure and industrial environments, it offers two poles and a breaking capacity of up to 10 kA, making it an indispensable component for safeguarding your electrical systems. With a compact size, it fits seamlessly into various installations while ensuring robust performance. Its touch protection feature enhances safety, and its ability to accommodate various conductor sizes allows for flexibility in applications. Engineered to withstand environmental challenges, this device is not only practical but also enhances operational efficiency across diverse settings.
Touch protection ensures enhanced safety during operation
Versatile conductor compatibility accommodates various sizes
Compact design optimises space utilisation in installations
Engineered for prolonged mechanical service life
Suitable for use in demanding conditions and environments
Halogen-free materials support eco-friendly practices
Power loss is minimised resulting in improved operational efficiency
Features such as sealable properties add to its versatility
Designed to meet stringent international standards of quality
Supports installation of supplementary devices for added functionality
Related links
- Siemens SENTRON 5SY4 Miniature Circuit Breaker 1A 400V ac AC 35 kA Breaking Capacity
- Siemens SENTRON 5SY4 Miniature Circuit Breaker 1A 400V ac AC 35 kA Breaking Capacity
- Siemens SENTRON 5SY4 Miniature Circuit Breaker 1A 230V ac AC 35 kA Breaking Capacity
- Siemens SENTRON 5SY4 Miniature Circuit Breaker 1A 400V ac AC 35 kA Breaking Capacity
- Siemens SENTRON 5SY4 Miniature Circuit Breaker 1A 400V ac AC 10 kA Breaking Capacity
- Siemens SENTRON 5SY4 Miniature Circuit Breaker 1A 400V ac AC 10 kA Breaking Capacity
- Siemens SENTRON 5SY4 Miniature Circuit Breaker 1A 400V ac AC 35 kA Breaking Capacity
- Siemens SENTRON 5SY4 Miniature Circuit Breaker 4A 230V ac AC 35 kA Breaking Capacity
